Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | ACPL-352J-000E | Broadcom Limited | 150ns 1.55V 100kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17693912 | SOIC-16-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 100kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-5120-300 | Broadcom Limited | 500ns 1.5V 10kV/us SMD-8P Logic Output Optoisolators ROHS | C17696750 | SMD-8P | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOD3120AB-T2 | Vishay Intertech | 500ns 1.37V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17580586 | SMD-8P | Tape & Reel (TR) | 500ns | 1 | 1.37V | -40℃~+105℃ | 5.3kV | 35kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-0420401HYC | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17561519 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9317L2-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17533066 | SDIP-6 | Bag-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | 10Mbit/s | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-3150 | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17533381 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3120TS | onsemi | 400ns 1.5V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17562179 | SMD-8P | Tube-packed | 400ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 35kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5754(TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17449581 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0302-560E | Broadcom Limited | 700ns 1.5V 10kV/us SO-8 Logic Output Optoisolators ROHS | C17459490 | SO-8 | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-32JT-000E | Broadcom Limited | 250ns 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17592201 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 30kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3181 | onsemi | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17515294 | DIP-8 | Bag-packed | 500ns | 1 | 1.5V | -20℃~+85℃ | 5kV | 10kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8342ATR2V | onsemi | 210ns 1.5V 20kV/us SOP-6 Logic Output Optoisolators ROHS | C17490281 | SOP-6 | Tape & Reel (TR) | 210ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 20kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9851-2-V-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 10kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C17509220 | SSOP-8 | Bag-packed | 60ns | 2 | 4.5V~5.5V | -40℃~+100℃ | - | 10kV/us | 15Mbit/s | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3180-500 | Broadcom Limited | 200ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17634101 | DIP-8 | Tape & Reel (TR) | 200ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | TLP701H(F) | TOSHIBA | 700ns 1.57V 20kV/us SDIP-6 Logic Output Optoisolators ROHS | C17586097 | SDIP-6 | Tube-packed | 700ns | 1 | 1.57V | -40℃~+125℃ | 5kV | 20kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-337J-000E | Broadcom Limited | 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17547703 | SOIC-16-300mil | Bag-packed | 220ns;250ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 30kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | TLP351A(F) | TOSHIBA | DIP-8 Logic Output Optoisolators ROHS | C17529282 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VO3150A | Vishay Intertech | 400ns 1.3V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17548654 | DIP-8 | Tube-packed | 400ns | 1 | 1.3V | -40℃~+110℃ | 5.3kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9552L2-AX | RENESAS | 500ns 1.65V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17539138 | SMD-8P | Bag-packed | 500ns | 1 | 1.65V | -40℃~+100℃ | 5kV | 25kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9303L2-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17578783 | SDIP-6 | Bag-packed | 500ns;550ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 15kV/us | 1Mbit/s | DC | |||
Min: 1 Mult: 1 | 0 | PC923L0YSZ0F | Sharp Microelectronics | DIP-8 Logic Output Optoisolators ROHS | C19281778 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-W349-000E | Broadcom Limited | 110ns 1.55V 100kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17500630 | SOIC-6-6.8mm | Tube-packed | 110ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 100kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5754H(TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17369587 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 35kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9303L2-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17575619 | SDIP-6 | Bag-packed | 500ns;550ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 15kV/us | 1Mbit/s | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W345-560E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17605473 | SOIC-6-6.8mm | Tape & Reel (TR) | 120ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 50kV/us | - | - |