Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9122-F3-N-AX | RENESAS | 1Mbit/s 2.7V~3.6V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5848117 | SOIC-5-175mil | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 1 | 2.7V~3.6V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH6755T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 100V/us DC SOIC-8 Logic Output Optoisolators ROHS | C5909945 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 100V/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACSL-6420-56TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C5553714 | SOIC-16 | Tape & Reel (TR) | 15Mbit/s | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-5650 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052326 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-M600-000E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6052346 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-M72T-500E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547088 | SOIC-5-175mil | Tape & Reel (TR) | - | 100ns | 1 | 3V~5.5V | -40℃~+125℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | OPI127-032 | OPTEK | 250Kbps 5us 4.5V~5.5V DC Plugin Logic Output Optoisolators ROHS | C5817537 | Plugin | Bag-packed | 250Kbps | 5us | 1 | 4.5V~5.5V | -55℃~+100℃ | - | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8876802KPA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5514405 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2601S1(TA) | Everlight Elec | 10Mbit/s 75ns 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6032879 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 7V | -40℃~+85℃ | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2768A(E | TOSHIBA | 20Mbit/s 60ns 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5960907 | SOIC-6-300mil | Tube-packed | 20Mbit/s | 60ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP5772H(LF4,E | TOSHIBA | 150ns 15V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5960942 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 15V~30V | -40℃~+125℃ | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2719(D4-TP,E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5960905 | SOIC-6-300mil | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W61L-000E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-6-4.6mm Logic Output Optoisolators ROHS | C6118324 | SOIC-6-4.6mm | Tube-packed | 10Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACSL-6210-56RE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SO-8 Logic Output Optoisolators ROHS | C6118361 | SO-8 | Tape & Reel (TR) | 15Mbit/s | 100ns | 2 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M61L-000E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6114664 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-P481-000E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6114674 | SOIC-6-300mil | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W456-560E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6114684 | SOIC-6-300mil | Tape & Reel (TR) | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201KPC | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5906568 | DIP-8 | Tube-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH6750-X007T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 100V/us DC SMD-8P Logic Output Optoisolators ROHS | C5886751 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 100V/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-M21L-060E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5937701 | SOIC-5-175mil | Tube-packed | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-W480-060E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937756 | SOIC-6-6.8mm | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-772L-060E | Broadcom Limited | 25Mbit/s 40ns 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5937683 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0 | ACPL-P481-060E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5937733 | SOIC-6-300mil | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W21L-560E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937750 | SOIC-6-6.8mm | Tube-packed | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K71T-500E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5937697 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 35ns | 1 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC |