Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9122-F3-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6629239 | SOIC-5-175mil | Tape & Reel (TR) | 1Mbit/s | 1 | 7V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9924-Y-F3-AX | RENESAS | LSDIP-8 Logic Output Optoisolators ROHS | C6629259 | LSDIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2411-000E | Broadcom Limited | 40Mbit/s 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630868 | DIP-8 | Tube-packed | 40Mbit/s | 1 | 4.75V~5.25V | 0℃~+70℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261N-320E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630878 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720-020E | Broadcom Limited | 25Mbit/s 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C6630913 | DIP-8 | Tube-packed | 25Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-J456-000E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630928 | DIP-8 | Tube-packed | - | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RV1S9960ACCSP-10YC#KC0 | RENESAS | LSDIP-8 Logic Output Optoisolators ROHS | C6669100 | LSDIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957001YC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6695429 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957101YA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6695444 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6N134/883B#200 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6700796 | DIP-16 | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACNV260E-000E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 20kV/us DC DIP-10 Logic Output Optoisolators ROHS | C6733592 | DIP-10 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+105℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9155-AX | California Eastern Laboratories | SO-5 Logic Output Optoisolators ROHS | C6738018 | SO-5 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VO4661-X006 | Vishay Intertech | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6746604 | DIP-8 | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800102KPC | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823067 | DIP-8 | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-061L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6854543 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P481-560E | Broadcom Limited | 4.5V~20V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6854578 | SOIC-6-300mil | Tape & Reel (TR) | - | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W483-060E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6854588 | SOIC-6-6.8mm | Tube-packed | - | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5400 | Broadcom Limited | 40Mbit/s 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6873731 | DIP-8 | Tube-packed | 40Mbit/s | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0723-500E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6955723 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2400-360E | Broadcom Limited | 40Mbit/s 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955743 | DIP-8 | Tube-packed | 40Mbit/s | 1 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263L-020E | Broadcom Limited | 15Mbit/s 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955753 | DIP-8 | Tube-packed | 15Mbit/s | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP104(V4,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7124323 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5772(E | TOSHIBA | 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124388 | SOIC-6-300mil | Tube-packed | - | 1 | 10V~30V | -40℃~+110℃ | 35kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0611-300E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us DC SOP-8 Logic Output Optoisolators ROHS | C47724 | SOP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CTM453(T1) | CT Micro International | 1Mbit/s 15kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C453471 | SOP-5-4.4mm | Tape & Reel (TR) | 1Mbit/s | 1 | - | -55℃~+100℃ | 15kV/us | DC | 3.75kV |