Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | PS9531L2-AX | RENESAS | 175ns 1.56V 50kV/us SMD-8P Logic Output Optoisolators ROHS | C17587359 | SMD-8P | Tube-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9122-AX | RENESAS | 1Mbit/s 2.7V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C17577780 | SOIC-5-175mil | Bag-packed | 700ns;500ns | 1 | 2.7V~5.5V | -40℃~+100℃ | - | 15kV/us | 1Mbit/s | DC | |||
Min: 1 Mult: 1 | 0 | ACPL-P345-060E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17608442 | SOIC-6-6.8mm | Tube-packed | 120ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-3150-300E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C17683773 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-W302-060E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17639819 | SOIC-6-300mil | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 10kV/us | - | - | |||
Min: 1 Mult: 1 | 0 | PS9122-L-AX | RENESAS | 1Mbit/s 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6148733 | SOIC-5-175mil | Bag-packed | 700ns;500ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | 1Mbit/s | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W61L-500E | Broadcom/AVAGO | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SO-6 Logic Output Optoisolators ROHS | C691976 | SO-6 | Tape & Reel (TR) | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | - | 20kV/us | 10Mbit/s | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M71T-500E | Broadcom/AVAGO | 35ns 3V~5.5V 15kV/us DC SO-5 Logic Output Optoisolators ROHS | C691957 | SO-5 | Tape & Reel (TR) | 35ns | 1 | 3V~5.5V | -40℃~+125℃ | - | 15kV/us | - | DC | |||
Min: 1 Mult: 1 | 0 | ICPL2631SM | Isocom Components | 10Mbit/s 100ns 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C132782 | SOP-8-2.54mm | Tube-packed | 100ns | 2 | - | -40℃~+100℃ | 5kV | 10kV/us | 10Mbit/s | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACSL-6410-56TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C5576598 | SOIC-16 | Tape & Reel (TR) | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | - | 10kV/us | 15Mbit/s | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| VO2601-X017T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6349822 | SMD-8P | Tape & Reel (TR) | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 5kV/us | 10Mbit/s | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0631 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7284987 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CT6N136 | CT Micro International | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C191864 | DIP-8 | Tube-packed | 800ns | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | 1Mbit/s | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N139 | Isocom Components | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C255746 | DIP-8 | Tube-packed | 60us;25us | 1 | - | -55℃~+85℃ | 5kV | 1kV/us | - | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2631S1(TA)-V | Everlight Elec | 10Mbit/s 100ns 7V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6239155 | SMD-8P | Tape & Reel (TR) | 100ns | 2 | 7V | -40℃~+100℃ | - | 10kV/us | 10Mbit/s | DC | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-072L-000E | Broadcom/AVAGO | 25Mbit/s 40ns 10kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C691924 | SO-8 | Tube-packed | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 3.75kV | 10kV/us | 25Mbit/s | High Speed | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-2531-500E | Broadcom/AVAGO | 800ns 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692027 | SOP-8-2.54mm | Tape & Reel (TR) | 800ns | 2 | - | -55℃~+100℃ | 5kV | 1kV/us | - | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| Discontinued at LCSC
View marketplace suppliers’ inventory
| ACPL-K34T-500E | Broadcom/AVAGO | 110ns 1.5V 50kV/us SO-8 Logic Output Optoisolators ROHS | C691949 | SO-8 | Tape & Reel (TR) | 110ns | 1 | 1.5V | -40℃~+125℃ | 5kV | 50kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Discontinued at LCSC | ACPL-P343-560E | Broadcom/AVAGO | SOP-6 Logic Output Optoisolators ROHS | C19673753 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-M483-000E | Broadcom/AVAGO | SOIC-5 Logic Output Optoisolators ROHS | C19673760 | SOIC-5 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCNW2611-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188688 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 15kV/us | 10Mbit/s | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-337J-000E | Broadcom/AVAGO | SOIC-16 Logic Output Optoisolators ROHS | C19673763 | SOIC-16 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| Discontinued at LCSC | HCPL-0302-500E | Broadcom/AVAGO | SOIC-8 Logic Output Optoisolators ROHS | C19673756 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 750
| Discontinued at LCSC | HCNW2201-500E | Broadcom/AVAGO | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691999 | DIP-8 | Tape & Reel (TR) | 180ns;160ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 1kV/us | 5Mbit/s | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACNW3190-300E | Broadcom/AVAGO | DIP-8 Logic Output Optoisolators ROHS | C19673745 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - |