Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TLP718F(D4-TP,F) | TOSHIBA | 250ns 4.5V~20V 10kV/us DC Logic Output Optoisolators ROHS | C224372 | - | Tape & Reel (TR) | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO2611-X007T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C559568 | SOP-8-2.54mm | Tape & Reel (TR) | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 4kV | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW4503-000E | Broadcom/AVAGO | 1Mbit/s 1us 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188690 | DIP-8 | Tube-packed | 1us | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N139(SL)(T1) | CT Micro International | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C453475 | SOP-8-2.54mm | Tape & Reel (TR) | 60us;25us | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N136(S)(T1) | CT Micro International | 1Mbit/s 800ns 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C191865 | SOP-8-2.54mm | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CTM453(T1) | CT Micro International | 1Mbit/s 800ns 15kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C453471 | SOP-5-4.4mm | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL2611S | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C184492 | SOP-8-2.54mm | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | ICPL2631SM | Isocom Components | 10Mbit/s 100ns 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C132782 | SOP-8-2.54mm | Tube-packed | 100ns | 2 | - | -40℃~+100℃ | 5kV | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM453R2V | onsemi | 1Mbit/s 800ns 15kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C411199 | SOIC-5 | Tape & Reel (TR) | 800ns | 1 | - | -40℃~+85℃ | 3.75kV | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0501R2 | onsemi | 1Mbit/s 800ns 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C257710 | SOP-8 | - | 800ns | 1 | - | -40℃~+85℃ | 2.5kV@AC | 1kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N135SDM | onsemi | 1Mbit/s 1.5us 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188669 | SOP-8-2.54mm | Tape & Reel (TR) | 1.5us | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2232-300E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188739 | SOP-8-2.54mm | Tube-packed | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 5kV | 10kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EL0452(TA) | Everlight Elec | 1Mbit/s 800ns 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C146241 | SO-8 | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0 | TLP118(E(T | TOSHIBA | 60ns 4.5V~5.5V 15kV/us DC SO-5-4.6mm Logic Output Optoisolators ROHS | C393881 | SO-5-4.6mm | Tube-packed | 60ns | 1 | 4.5V~5.5V | -40℃~+125℃ | 3.75kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP550(F | TOSHIBA | 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C99499 | DIP-8 | Tube-packed | 2us;800ns | 1 | - | -55℃~+100℃ | 2.5kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP705A(F) | TOSHIBA | 170ns 10V~30V 20kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C150172 | SDIP-6 | Tube-packed | 170ns | 1 | 10V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0611-300E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOP-8 Logic Output Optoisolators ROHS | C47724 | SOP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | 10Mbit/s | ||
Min: 1 Mult: 1
Full Reel: 1000
| Discontinued at LCSC
View marketplace suppliers’ inventory
| ACPL-K34T-500E | Broadcom/AVAGO | 110ns 1.5V 50kV/us SO-8 Logic Output Optoisolators ROHS | C691949 | SO-8 | Tape & Reel (TR) | 110ns | 1 | 1.5V | -40℃~+125℃ | 5kV | 50kV/us | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Discontinued at LCSC | ACPL-P343-560E | Broadcom/AVAGO | SOP-6 Logic Output Optoisolators ROHS | C19673753 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-M483-000E | Broadcom/AVAGO | SOIC-5 Logic Output Optoisolators ROHS | C19673760 | SOIC-5 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCNW2611-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188688 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 15kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-337J-000E | Broadcom/AVAGO | SOIC-16 Logic Output Optoisolators ROHS | C19673763 | SOIC-16 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| Discontinued at LCSC | HCPL-0302-500E | Broadcom/AVAGO | SOIC-8 Logic Output Optoisolators ROHS | C19673756 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 750
| Discontinued at LCSC | HCNW2201-500E | Broadcom/AVAGO | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691999 | DIP-8 | Tape & Reel (TR) | 180ns;160ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 1kV/us | DC | 5Mbit/s | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACNW3190-300E | Broadcom/AVAGO | DIP-8 Logic Output Optoisolators ROHS | C19673745 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - |