Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PS9309L2-V-AX | RENESAS | 1Mbit/s 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17280622 | SDIP-6 | Bag-packed | 1Mbit/s | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9113-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C17299827 | SOIC-5-175mil | Bag-packed | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-0731-500E | Broadcom/AVAGO | 4.5V~18V 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C56022 | SOP-8 | Tape & Reel (TR) | - | 60us;100us | 2 | 4.5V~18V | -40℃~+85℃ | 1kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | 5962-8876801XA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7188732 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | CYHCPL2631 | OCIC | DIP-8 Logic Output Optoisolators ROHS | C3018814 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5754H(D4LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17462878 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9851-2-V-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 10kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C17509220 | SSOP-8 | Bag-packed | 15Mbit/s | 60ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9351L-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17602612 | SDIP-6 | Bag-packed | 15Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9122-AX | RENESAS | 1Mbit/s 2.7V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C17577780 | SOIC-5-175mil | Bag-packed | 1Mbit/s | 700ns;500ns | 1 | 2.7V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9317L2-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17533066 | SDIP-6 | Bag-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9303L2-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17575619 | SDIP-6 | Bag-packed | 1Mbit/s | 500ns;550ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9124-V-AX | RENESAS | 10Mbit/s 75ns 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C17469696 | SOIC-5-175mil | Bag-packed | 10Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9317L-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17656937 | SDIP-6 | Bag-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9306L2-AX | RENESAS | 400ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17582749 | SDIP-6 | Bag-packed | - | 400ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9308L2-AX | RENESAS | 250ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17584579 | SDIP-6 | Bag-packed | - | 250ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9303L2-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17578783 | SDIP-6 | Bag-packed | 1Mbit/s | 500ns;550ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP5214(E | TOSHIBA | 150ns 1.7V 35kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17691815 | SOIC-16-300mil | Tube-packed | - | 150ns | 1 | 1.7V | -40℃~+110℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO3120-X019T | Vishay Intertech | 400ns 1.6V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17650262 | SMD-8P | Tape & Reel (TR) | - | 400ns | 1 | 1.6V | -40℃~+110℃ | 25kV/us | - | 5.3kV | ||
| Min: 1 Mult: 1 | 0 | H11L3 | Everlight Elec | DIP-6 Logic Output Optoisolators ROHS | C19138866 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-T350-060E | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17568677 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 15kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | TLP5752(D4-LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17267863 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 1.55V | -40℃~+110℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-0723-000E | Broadcom/AVAGO | SOIC-8 Logic Output Optoisolators ROHS | C6795997 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137-X009T | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2920841 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N139 | Isocom Components | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C255746 | DIP-8 | Tube-packed | - | 60us;25us | 1 | - | -55℃~+85℃ | 1kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | FODM8061V | onsemi | 80ns 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C891205 | SOIC-5 | Tube-packed | - | 80ns | 1 | 3V~5.5V | -40℃~+110℃ | 20kV/us | DC | 3.75kV |