Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
| Discontinued at LCSC | PS9121-F3-AX | California Eastern Laboratories | SOP-5-175mil Logic Output Optoisolators ROHS | C145657 | SOP-5-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-2672L-100 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6733629 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-5601L-300 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7066616 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-5601L-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7209864 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5601#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6873749 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-1931#300 | Broadcom Limited | DIP-16 Logic Output Optoisolators ROHS | C7285003 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5601 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285045 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5651#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285050 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-563K | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267571 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-5630L-300 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6114621 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-520K-300 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630892 | DIP-8 | Bag-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-560KL-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6733631 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-2670L-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC CDIP-16 Logic Output Optoisolators ROHS | C6118299 | CDIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-5601L | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6492512 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-530K#200 | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201514 | DIP-8 | Bag-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-563K-300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201524 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-530K-300 | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285043 | DIP-8 | Bag-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-560K | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285048 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-563KL | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7066622 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 6N134TXVB | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C7032599 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-563K-100 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7201521 | SMD-8P | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5651 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201526 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5201 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201507 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5201#200 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201512 | DIP-8 | Bag-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-563K#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873757 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC |