Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-5631L-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5576452 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5201 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201507 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5201#200 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201512 | DIP-8 | Bag-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-530K#200 | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201514 | DIP-8 | Bag-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-563K-100 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7201521 | SMD-8P | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-563K-300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201524 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5651 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201526 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-530K-300 | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285043 | DIP-8 | Bag-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5601 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285045 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-560K | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285048 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5651#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285050 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-268KL-100 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5553592 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-523K-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5649856 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5631#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729289 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-2672L-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC CDIP-16 Logic Output Optoisolators ROHS | C5937675 | CDIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-520K-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5756552 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5431#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5756558 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-560K-300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756564 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-5600L-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6118301 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-560KL-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6118303 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-560KL-300 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6118305 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-2670L-100 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5937673 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-5630L-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6458526 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 750
| Discontinued at LCSC | ICPLW137SMT&R | Isocom Components | 10Mbit/s 100ns 7V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2892305 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 7V | -40℃~+105℃ | 10kV/us | DC | 5kV | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-5631L-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7066620 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - |