Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | Not available now | HCPL-5631#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729289 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-5600L-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7209861 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-2670L-300 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5546991 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-268KL-100 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5553592 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5431#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5756558 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | ACPL-5631L-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7066620 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-523K-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5649856 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-6431 | Broadcom Limited | Logic Output Optoisolators ROHS | C6630907 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-268K-100 | Broadcom Limited | DIPBUTTJOINT-16 Logic Output Optoisolators ROHS | C5649841 | DIPBUTTJOINT-16 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-1931#100 | Broadcom Limited | Logic Output Optoisolators ROHS | C5729201 | - | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-6251 | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5729295 | Flatpack-16 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-6231 | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C6955778 | LCCC-20(8.9x8.9) | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | 6N140TXV | Broadcom Limited | Logic Output Optoisolators ROHS | C6826746 | - | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-6631 | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C6873774 | LCCC-20(8.9x8.9) | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-625K | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C6052328 | Flatpack-16 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | ACPL-560KL | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5553600 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-523K#200 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649853 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-560K#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649868 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5431#300 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6955772 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-5630L-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7066618 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-563KL-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5576458 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-540K | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C5649862 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5431#200 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C5756560 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5201#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C7201509 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-540K-300 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C5649865 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC |