Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
| Not available now | ICPL0501 | Isocom Components | 1Mbit/s 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C393523 | SOP-8 | Tape & Reel (TR) | 1Mbit/s | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ICPL4503 | Isocom Components | 1Mbit/s 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C393529 | DIP-8 | Tube-packed | 1Mbit/s | 1 | - | -55℃~+100℃ | 5kV | 15kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | 6N140TXV | Broadcom Limited | Logic Output Optoisolators ROHS | C6826746 | - | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | HCPL-540K-100 | Broadcom Limited | 40Mbit/s 4.75V~5.25V 500V/us DC SMD-8P Logic Output Optoisolators ROHS | C6873740 | SMD-8P | Tape & Reel (TR) | 40Mbit/s | 1 | 4.75V~5.25V | -55℃~+125℃ | - | 500V/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5431 | Broadcom Limited | 40Mbit/s 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6267553 | DIP-8 | Tube-packed | 40Mbit/s | 2 | 4.75V~5.25V | -55℃~+125℃ | - | 500V/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5601#300 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267555 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-523K-300 | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630895 | DIP-8 | Tube-packed | 5Mbit/s | 2 | 4.5V~20V | -55℃~+125℃ | - | 1kV/us | DC |