Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
874
(0+874+0)In Stock
View marketplace suppliers’ inventory
| TLP2301(TPL,E(T | TOSHIBA | 30us DC SOP-4-2.54mm Logic Output Optoisolators ROHS | C261927 | SOP-4-2.54mm | Tape & Reel (TR) | 30us | 1 | - | -55℃~+125℃ | 3.75kV | - | DC | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
865
(0+0+865)In Stock | 6N137-500E-JSM | JSMSEMI | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C17701731 | SOP-8 | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
860
(0+0+860)In Stock
View marketplace suppliers’ inventory
| HCPL-0370-500E | Broadcom/AVAGO | 2V~18V 600V/us AC,DC SO-8 Logic Output Optoisolators ROHS | C692007 | SO-8 | Tape & Reel (TR) | 40us;15us | 1 | 2V~18V | -40℃~+85℃ | 3.75kV | 600V/us | AC,DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
855
(0+855+0)In Stock
View marketplace suppliers’ inventory
| TLP2766F(D4-TP,F) | TOSHIBA | SDIP-6 Logic Output Optoisolators ROHS | C22385525 | SDIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
852
(0+852+0)In Stock
View marketplace suppliers’ inventory
| ACPL-W314-560E | Broadcom/AVAGO | 700ns 1.5V 25kV/us SO-6 Logic Output Optoisolators ROHS | C2927817 | SO-6 | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 |
850
(0+848+2)In Stock | HCPL2630M | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899519 | DIP-8 | Tube-packed | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
835
(0+835+0)In Stock | VO2630-X007T | Vishay Intertech | SOP-8-2.54mm Logic Output Optoisolators ROHS | C5334386 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
826
(0+826+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0314-560E | Broadcom/AVAGO | 700ns 10V~30V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C545692 | SO-8 | Tape & Reel (TR) | 700ns | 1 | 10V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
823
(0+0+823)In Stock | AT075L-CuH-S | AOTE | 15Mbit/s 80us 5.5V 15kV/us DC SOP-8 Logic Output Optoisolators ROHS | C20612629 | SOP-8 | Tape & Reel (TR) | 80us | 2 | 5.5V | -40℃~+105℃ | 3.75kV | 15kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
808
(0+440+368)In Stock
View marketplace suppliers’ inventory
| HCPL-M601-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-5 Logic Output Optoisolators ROHS | C45920 | SOP-5 | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
800
(0+531+269)In Stock | ELM611(TA)-V | Everlight Elec | 10Mbit/s 100ns 7V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5127617 | SOIC-5-175mil | Tape & Reel (TR) | 100ns | 1 | 7V | -40℃~+85℃ | 3.75kV | 20kV/us | DC | 10Mbit/s | ||
| Min: 5 Mult: 5 |
800
(0+0+800)In Stock | 6N137 | ISOCOM LIMITED | DIP-8 Logic Output Optoisolators ROHS | C36498834 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
800
(0+0+800)In Stock | 6N135 | ISOCOM LIMITED | DIP-8 Logic Output Optoisolators ROHS | C36498830 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
791
(0+276+515)In Stock
View marketplace suppliers’ inventory
| ACPL-P314-500E | Broadcom/AVAGO | SO-6-6.8mm Logic Output Optoisolators ROHS | C116685 | SO-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
791
(0+0+791)In Stock
View marketplace suppliers’ inventory
| FOD3180 | onsemi | 200ns 1.43V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899257 | DIP-8 | Tube-packed | 200ns | 1 | 1.43V | -40℃~+100℃ | 5kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 |
782
(0+782+0)In Stock | 6N135-L | Lite-On | 1Mbit/s 1.5us 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C571210 | DIP-8 | Tube-packed | 1.5us | 1 | - | -40℃~+85℃ | 5kV | 1kV/us | DC | 1Mbit/s | ||
| Min: 5 Mult: 5 |
775
(0+0+775)In Stock | 6N136 | ISOCOM LIMITED | DIP-8 Logic Output Optoisolators ROHS | C36498832 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
771
(0+18+753)In Stock
View marketplace suppliers’ inventory
| ACPL-K43T-560E | Broadcom/AVAGO | SOP-8-6.8mm Logic Output Optoisolators ROHS | C364867 | SOP-8-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
|
763
(0+0+763)In Stock
View marketplace suppliers’ inventory
| ACPL-796H-500E | Broadcom/AVAGO | SOP-16-300mil Logic Output Optoisolators ROHS | C2927807 | SOP-16-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
749
(0+0+749)In Stock | 6N138 | ISOCOM LIMITED | DIP-8 Logic Output Optoisolators ROHS | C36498836 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
742
(0+0+742)In Stock | SLH11L1S | Slkor(SLKORMICRO Elec.) | DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C5155438 | SOP-6-2.54mm | Tape & Reel (TR) | - | 1 | - | -55℃~+100℃ | 5kV | - | DC | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
735
(0+0+735)In Stock | AT6N137-CuH-S | AOTE | 10Mbit/s 100us 5.5V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C22375543 | SMD-8P | Tape & Reel (TR) | 100us | 1 | 5.5V | -40℃~+85℃ | 5kV | 10kV/us | DC | 10Mbit/s | ||
| Min: 5 Mult: 5 |
724
(0+0+724)In Stock | 6N136M | AOTE | 1Mbit/s 800ns 4.5V~18V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C20612602 | DIP-8 | Tube-packed | 800ns | 1 | 4.5V~18V | -40℃~+100℃ | 5kV | 1kV/us | DC | 1Mbit/s | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
700
(0+0+700)In Stock | 6N135SMT/R | ISOCOM LIMITED | SMD-8P Logic Output Optoisolators ROHS | C36498831 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
695
(0+0+695)In Stock | 6N136S | AOTE | 1Mbit/s 800ns 4.5V~18V 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C20612603 | SOP-8 | Tape & Reel (TR) | 800ns | - | 4.5V~18V | -40℃~+100℃ | 5kV | 1kV/us | DC | 1Mbit/s |