Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
781
(0+781+0)In Stock
View marketplace suppliers’ inventory
| FOD3180 | onsemi | 200ns 1.43V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899257 | DIP-8 | Tube-packed | 200ns | 1 | 1.43V | -40℃~+100℃ | 5kV | 15kV/us | DC | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
781
(0+781+0)In Stock | OR-6N137S-TA1 | Orient | 15Mbit/s 100ns 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C282487 | SOP-8-2.54mm | Tape & Reel (TR) | 100ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 5kV | 10kV/us | DC | 15Mbit/s | ||
| Min: 5 Mult: 5 |
780
(0+780+0)In Stock
Not recommended for new designs
| 6N137 | ISOCOM LIMITED | DIP-8 Logic Output Optoisolators ROHS | C36498834 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
778
(778+0+0)In Stock | CYHCPL2630S(TP1) | OCIC | SOP-8 Logic Output Optoisolators ROHS | C3018813 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
777
(777+0+0)In Stock | 6N135-L | Lite-On | 1Mbit/s 1.5us 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C571210 | DIP-8 | Tube-packed | 1.5us | 1 | - | -40℃~+85℃ | 5kV | 1kV/us | DC | 1Mbit/s | ||
| Min: 5 Mult: 5 |
775
(0+775+0)In Stock
Not recommended for new designs
| 6N136 | ISOCOM LIMITED | DIP-8 Logic Output Optoisolators ROHS | C36498832 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
765
(680+85+0)In Stock | ATH11L2-CuH-S | AOTE | 15V 7kV DC SMD-6P Logic Output Optoisolators ROHS | C20612624 | SMD-6P | Tape & Reel (TR) | - | 1 | 15V | -55℃~+100℃ | 5kV | 7kV | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
758
(18+740+0)In Stock
View marketplace suppliers’ inventory
| ACPL-K43T-560E | Broadcom/AVAGO | SOP-8-6.8mm Logic Output Optoisolators ROHS | C364867 | SOP-8-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
|
750
(0+750+0)In Stock
View marketplace suppliers’ inventory
| VOW2611-X017T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 25kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6349886 | SMD-8P | Tape & Reel (TR) | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 25kV/us | DC | 10Mbit/s | ||
| Min: 5 Mult: 5 |
749
(0+749+0)In Stock | 6N136M | UMW(Youtai Semiconductor Co., Ltd.) | 1Mbit/s 800ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2995535 | DIP-8 | Tube-packed | 800ns | 1 | - | -55℃~+100℃ | 5kV | 10kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 850
|
749
(0+749+0)In Stock
View marketplace suppliers’ inventory
| ACPL-796H-500E | Broadcom/AVAGO | SOP-16-300mil Logic Output Optoisolators ROHS | C2927807 | SOP-16-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
742
(0+742+0)In Stock | SLH11L1S | Slkor(SLKORMICRO Elec.) | DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C5155438 | SOP-6-2.54mm | Tape & Reel (TR) | - | 1 | - | -55℃~+100℃ | 5kV | - | DC | - | ||
| Min: 1 Mult: 1 |
739
(0+739+0)In Stock
Not recommended for new designs
| 6N138 | ISOCOM LIMITED | DIP-8 Logic Output Optoisolators ROHS | C36498836 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
719
(0+719+0)In Stock | 6N136M | AOTE | 1Mbit/s 800ns 4.5V~18V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C20612602 | DIP-8 | Tube-packed | 800ns | 1 | 4.5V~18V | -40℃~+100℃ | 5kV | 1kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 |
701
(701+0+0)In Stock | HCPL4503M | onsemi | 1Mbit/s 800ns 4.5V~20V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C115130 | DIP-8 | Tube-packed | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
663
(663+0+0)In Stock
View marketplace suppliers’ inventory
| TLP5772(TP,E(T | TOSHIBA | 150ns 10V~30V 35kV/us DC SOP-6 Logic Output Optoisolators ROHS | C396037 | SOP-6 | Tape & Reel (TR) | 150ns | 1 | 10V~30V | -40℃~+110℃ | 5kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
659
(159+500+0)In Stock
View marketplace suppliers’ inventory
| ACPL-P314-500E | Broadcom/AVAGO | SO-6-6.8mm Logic Output Optoisolators ROHS | C116685 | SO-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
|
655
(648+7+0)In Stock
View marketplace suppliers’ inventory
| ACPL-339J-500E | Broadcom/AVAGO | SO-16-300mil Logic Output Optoisolators ROHS | C691933 | SO-16-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
640
(0+640+0)In Stock
View marketplace suppliers’ inventory
| ACPL-W611-560E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C691975 | SO-6-6.8mm | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
615
(555+60+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0721-500E | Broadcom/AVAGO | 25Mbit/s 40ns 4.5V~5.5V 10kV/us SO-8 Logic Output Optoisolators ROHS | C188707 | SO-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | - | 25Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
613
(0+613+0)In Stock
View marketplace suppliers’ inventory
| HCPL-J312-500E | Broadcom/AVAGO | 500ns 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692062 | SOP-8-2.54mm | Tape & Reel (TR) | 500ns | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
598
(0+598+0)In Stock
View marketplace suppliers’ inventory
| VO3120-X007T | Vishay Intertech | 400ns 1.6V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C241865 | SMD-8P | Tape & Reel (TR) | 400ns | 1 | 1.6V | -40℃~+110℃ | 5.3kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
589
(149+428+12)In Stock
View marketplace suppliers’ inventory
| TLP2160(TP,F) | TOSHIBA | 40ns 2.7V~5.5V 20kV/us DC SOP-8 Logic Output Optoisolators ROHS | C393887 | SOP-8 | Tape & Reel (TR) | 40ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 2.5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
587
(587+0+0)In Stock
View marketplace suppliers’ inventory
| ACPL-P346-560E | Broadcom/AVAGO | 120ns 10V~20V 100kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C961432 | SOP-6-6.8mm | Tape & Reel (TR) | 120ns | 1 | 10V~20V | -40℃~+105℃ | 3.75kV | 100kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
582
(0+582+0)In Stock
View marketplace suppliers’ inventory
| 6N137-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C691907 | SOIC-8 | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | 10Mbit/s |