Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
|
670
(0+0+670)In Stock
View marketplace suppliers’ inventory
| ACPL-W611-560E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C691975 | SO-6-6.8mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
647
(0+0+647)In Stock
View marketplace suppliers’ inventory
| 6N137-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C691907 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
632
(0+0+632)In Stock
View marketplace suppliers’ inventory
| VO3120-X007T | Vishay Intertech | 400ns 1.6V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C241865 | SMD-8P | Tape & Reel (TR) | - | 400ns | 1 | 1.6V | -40℃~+110℃ | 5.3kV | 25kV/us | - | ||
| Min: 1 Mult: 1 |
628
(0+628+0)In Stock
View marketplace suppliers’ inventory
| HCPL-4503-000E | Broadcom/AVAGO | 1Mbit/s 800ns 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C545702 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
627
(0+0+627)In Stock
View marketplace suppliers’ inventory
| HCPL-J312-500E | Broadcom/AVAGO | 500ns 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692062 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
625
(0+625+0)In Stock
View marketplace suppliers’ inventory
| ACPL-P346-560E | Broadcom/AVAGO | 120ns 10V~20V 100kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C961432 | SOP-6-6.8mm | Tape & Reel (TR) | - | 120ns | 1 | 10V~20V | -40℃~+105℃ | 3.75kV | 100kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
609
(0+609+0)In Stock | OR-341W-TA1 | Orient | 15Mbit/s 100ns 10kV/us DC SOP-6 Logic Output Optoisolators ROHS | C3031118 | SOP-6 | Tape & Reel (TR) | 15Mbit/s | 100ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
581
(0+164+417)In Stock | ICPL0601 | Isocom Components | 10Mbit/s 75ns 5kV/us DC SOP-8 Logic Output Optoisolators ROHS | C393524 | SOP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | - | -40℃~+100℃ | 3.75kV | 5kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 750
|
575
(0+25+550)In Stock
View marketplace suppliers’ inventory
| FOD8316R2V | onsemi | 500ns 35kV/us High Speed SOP-16-300mil Logic Output Optoisolators ROHS | C132699 | SOP-16-300mil | Tape & Reel (TR) | - | 500ns | 1 | - | -40℃~+100℃ | 4.243kV | 35kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
547
(0+487+60)In Stock
View marketplace suppliers’ inventory
| HCPL-0721-500E | Broadcom/AVAGO | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C188707 | SO-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
536
(0+0+536)In Stock | ELS680P(TA)-VG | Everlight Elec | SOP-6-6.8mm Logic Output Optoisolators ROHS | C5201653 | SOP-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
531
(0+531+0)In Stock | CT350S(T1) | CT Micro International | 500ns 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C191855 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | 1 | - | -40℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
521
(0+521+0)In Stock | KPC457TLD | Cosmo Electronics | 800ns 15kV/us DC SOP-5 Logic Output Optoisolators ROHS | C107277 | SOP-5 | Tape & Reel (TR) | - | 800ns | 1 | - | -55℃~+85℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
515
(0+515+0)In Stock | VOM453T | Vishay Intertech | 1Mbit/s 1us 1kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C141619 | SOP-5-4.4mm | Tape & Reel (TR) | 1Mbit/s | 1us | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 |
501
(0+500+1)In Stock
View marketplace suppliers’ inventory
| HCPL-3180-000E | Broadcom/AVAGO | 200ns 10V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692040 | DIP-8 | Tube-packed | - | 200ns | 1 | 10V~20V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
501
(0+501+0)In Stock | 6N137-X007T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C241879 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
500
(0+0+500)In Stock | AT0530-CuH-S | AOTE | 1Mbit/s 1.5us -0.5V~+30V 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C22439636 | SOP-8 | Tape & Reel (TR) | 1Mbit/s | 1.5us | 2 | -0.5V~+30V | -55℃~+100℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
500
(0+0+500)In Stock
View marketplace suppliers’ inventory
| ACPL-P346-500E | Broadcom Limited | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17289594 | SOIC-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
483
(0+0+483)In Stock | AT0531-CuH-S | AOTE | 1Mbit/s 1.5us -0.5V~+30V 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C22439637 | SOP-8 | Tape & Reel (TR) | 1Mbit/s | 1.5us | 2 | -0.5V~+30V | -55℃~+100℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 |
483
(0+6+477)In Stock | 6N136 | Isocom Components | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C94861 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
472
(0+472+0)In Stock | CYHCPL2631S(TP1) | OCIC | SOP-8-2.54mm Logic Output Optoisolators ROHS | C3018815 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
470
(0+470+0)In Stock | CYHCPL2630S(TP1) | OCIC | SOP-8 Logic Output Optoisolators ROHS | C3018813 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
468
(0+468+0)In Stock
View marketplace suppliers’ inventory
| HCPL-053L-500E | Broadcom/AVAGO | 1Mbit/s 1us 2.7V~7V 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C545694 | SOP-8 | Tape & Reel (TR) | 1Mbit/s | 1us | 2 | 2.7V~7V | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
463
(0+0+463)In Stock | 6N137S(T1) | CT Micro International | 10Mbit/s 75ns 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C191867 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | - | -55℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
461
(0+368+93)In Stock
View marketplace suppliers’ inventory
| ACPL-P314-560E | Broadcom/AVAGO | SO-6-6.8mm Logic Output Optoisolators ROHS | C691958 | SO-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - |