Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Number of Channels
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Number of Channels
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
|
545
(0+545+0)In Stock | 6N136S | AOTE | 1Mbit/s 800ns 4.5V~18V 1kV/us DC SMD-8 Logic Output Optoisolators ROHS | C20612603 | SMD-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 4.5V~18V | -40℃~+100℃ | 5kV | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 750
|
544
(24+520+0)In Stock
View marketplace suppliers’ inventory
| FOD8316R2V | onsemi | 500ns 35kV/us DC SOP-16-300mil Logic Output Optoisolators ROHS | C132699 | SOP-16-300mil | Tape & Reel (TR) | - | 500ns | - | -40℃~+100℃ | 4.243kV | 35kV/us | DC | 1 | ||
| Min: 5 Mult: 5 |
540
(0+540+0)In Stock | AT6N138-CuH-D | AOTE | 4.5V~18V 1kV DC DIP-8 Logic Output Optoisolators ROHS | C20612705 | DIP-8 | Tube-packed | - | - | 4.5V~18V | - | 5kV | 1kV | DC | - | ||
| Min: 5 Mult: 5 |
540
(0+540+0)In Stock | 6N138M | AOTE | 4.5V~18V 1kV DC DIP-8 Logic Output Optoisolators ROHS | C20612604 | DIP-8 | Tube-packed | - | - | 4.5V~18V | - | 5kV | 1kV | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
531
(531+0+0)In Stock | CT350S(T1) | CT Micro International | 500ns 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C191855 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | - | -40℃~+100℃ | 3.75kV | 15kV/us | DC | 1 | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
526
(526+0+0)In Stock
View marketplace suppliers’ inventory
| TLP352(TP1,F | TOSHIBA | 200ns 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C99497 | SOP-8-2.54mm | Tape & Reel (TR) | - | 200ns | 15V~30V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | 1 | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
521
(521+0+0)In Stock | KPC457TLD | Cosmo Electronics | 800ns 15kV/us DC SOP-5 Logic Output Optoisolators ROHS | C107277 | SOP-5 | Tape & Reel (TR) | - | 800ns | - | -55℃~+85℃ | 3.75kV | 15kV/us | DC | 1 | ||
| Min: 1 Mult: 1 |
518
(518+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-4503-000E | Broadcom/AVAGO | 1Mbit/s 800ns 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C545702 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | 1 | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
512
(512+0+0)In Stock | HCPL-2631-C5L0 | KTP | 100ns 4.5V~5.5V AC SMD-8 Logic Output Optoisolators ROHS | C19185367 | SMD-8 | Tape & Reel (TR) | - | 100ns | 4.5V~5.5V | -40℃~+85℃ | 5kV | - | AC | 2 | ||
| Min: 1 Mult: 1 |
501
(500+1+0)In Stock
View marketplace suppliers’ inventory
| HCPL-3180-000E | Broadcom/AVAGO | 200ns 10V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692040 | DIP-8 | Tube-packed | - | 200ns | 10V~20V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | 1 | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
500
(0+500+0)In Stock
View marketplace suppliers’ inventory
| ACPL-P346-500E | Broadcom Limited | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17289594 | SOIC-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
499
(0+499+0)In Stock | AT0530-CuH-S | AOTE | 1Mbit/s 1.5us -0.5V~30V 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C22439636 | SOP-8 | Tape & Reel (TR) | 1Mbit/s | 1.5us | -0.5V~30V | -55℃~+100℃ | 3.75kV | 10kV/us | DC | 2 | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
480
(338+142+0)In Stock | ACPL-T350-560ME | Broadcom/AVAGO | 500ns 15V~30V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C691965 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | 15V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | 1 | ||
| Min: 1 Mult: 1 |
473
(6+467+0)In Stock
View marketplace suppliers’ inventory
| 6N136 | Isocom Components | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C94861 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | - | -55℃~+100℃ | 5kV | 1kV/us | DC | 1 | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
470
(58+412+0)In Stock | ICPL0601 | Isocom Components | 10Mbit/s 75ns 5kV/us DC SOP-8 Logic Output Optoisolators ROHS | C393524 | SOP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | - | -40℃~+100℃ | 3.75kV | 5kV/us | DC | 1 | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
468
(468+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-053L-500E | Broadcom/AVAGO | 1Mbit/s 1us 2.7V~7V 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C545694 | SOP-8 | Tape & Reel (TR) | 1Mbit/s | 1us | 2.7V~7V | -55℃~+100℃ | 3.75kV | 1kV/us | DC | 2 | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
465
(0+465+0)In Stock | AT0531-CuH-S | AOTE | 1Mbit/s 1.5us -0.5V~30V 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C22439637 | SOP-8 | Tape & Reel (TR) | 1Mbit/s | 1.5us | -0.5V~30V | -55℃~+100℃ | 3.75kV | 10kV/us | DC | 2 | ||
| Min: 1 Mult: 1
Full Reel: 500
|
460
(0+460+0)In Stock | ELW137S(TA)-V | Everlight Elec | 10Mbit/s 100ns 7V DC SMD-8P Logic Output Optoisolators ROHS | C6034395 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 7V | -40℃~+85℃ | - | - | DC | 1 | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
446
(353+93+0)In Stock
View marketplace suppliers’ inventory
| ACPL-P314-560E | Broadcom/AVAGO | SO-6-6.8mm Logic Output Optoisolators ROHS | C691958 | SO-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
444
(444+0+0)In Stock | VOM453T | Vishay Intertech | 1Mbit/s 1us 1kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C141619 | SOP-5-4.4mm | Tape & Reel (TR) | 1Mbit/s | 1us | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | 1 | ||
| Min: 1 Mult: 1 |
438
(0+438+0)In Stock
View marketplace suppliers’ inventory
| HCPL-3150-000E | Broadcom/AVAGO | 500ns 15V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188744 | DIP-8 | Tube-packed | - | 500ns | 15V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | 1 | ||
| Min: 1 Mult: 1 |
434
(0+434+0)In Stock | LTV-3150-L | Lite-On | 400ns 1.37V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C2944027 | DIP-8 | Tube-packed | - | 400ns | 1.37V | -40℃~+105℃ | 5kV | 15kV/us | - | 1 | ||
| Min: 1 Mult: 1
Full Reel: 750
|
422
(422+0+0)In Stock
View marketplace suppliers’ inventory
| HCNW2601-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188687 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 1 | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
415
(78+337+0)In Stock
View marketplace suppliers’ inventory
| TLP5214(TP,E(O | TOSHIBA | 150ns 15V~30V 35kV/us AC,DC SO-16-300mil Logic Output Optoisolators ROHS | C695256 | SO-16-300mil | Tape & Reel (TR) | - | 150ns | 15V~30V | -40℃~+110℃ | 5kV | 35kV/us | AC,DC | 1 | ||
| Min: 1 Mult: 1 |
413
(413+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL2630M | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899519 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10kV/us | DC | 2 |