Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
output current
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
output current
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
|
378
(378+0+0)In Stock | TLP2761(D4-TP,E | TOSHIBA | 15Mbit/s 2.7V~5.5V 20kV/us DC SO-6 Logic Output Optoisolators ROHS | C5798523 | SO-6 | Tape & Reel (TR) | 80ns | 15Mbit/s | 80ns | - | 1.6mA | 1 | 20mW | 2.7V~5.5V | -40℃~+125℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 |
377
(14+363+0)In Stock
View other supplier's inventory on LCSC
| HCPL-4200-000E | Broadcom/AVAGO | 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692047 | DIP-8 | Tube-packed | 1us | - | 1.6us | - | - | - | 255mW | 4.5V~20V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
376
(376+0+0)In Stock
View other supplier's inventory on LCSC
| TLP715(D4-TP,F) | TOSHIBA | 4.5V~20V 10kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C914619 | SOP-6-6.8mm | Tape & Reel (TR) | 250ns | - | 250ns | - | 3mA | 1 | 75mW | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
368
(0+368+0)In Stock
View other supplier's inventory on LCSC
| ACPL-K64L-560E | Broadcom/AVAGO | 10Mbit/s 2.7V~5.5V 20kV/us AC,DC SO-8-6.8mm Logic Output Optoisolators ROHS | C961431 | SO-8-6.8mm | Tape & Reel (TR) | 80ns | 10Mbit/s | 80ns | - | 1.3mA | 1 | 14mW | 2.7V~5.5V | -40℃~+105℃ | 5kV | 20kV/us | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
365
(307+58+0)In Stock
View other supplier's inventory on LCSC
| ACPL-P314-560E | Broadcom/AVAGO | 10V~30V 25kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C691958 | SO-6-6.8mm | Tape & Reel (TR) | 0.7us | - | 0.7us | - | 7mA | 1 | 250mW | 10V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
361
(361+0+0)In Stock
View other supplier's inventory on LCSC
| HCPL-0710-500E | Broadcom/AVAGO | 12.5Mbit/s 4.5V~5.5V 10kV/us SO-8 Logic Output Optoisolators ROHS | C188706 | SO-8 | Tape & Reel (TR) | - | 12.5Mbit/s | - | - | - | 1 | - | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | ||
| Min: 1 Mult: 1 |
353
(0+353+0)In Stock
View other supplier's inventory on LCSC
| HCPL-3150-000E | Broadcom/AVAGO | 15V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188744 | DIP-8 | Tube-packed | - | - | - | - | - | 1 | - | 15V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
350
(0+350+0)In Stock
View other supplier's inventory on LCSC
| HCPL-0370-500E | Broadcom/AVAGO | 2V~18V 600V/us AC,DC SO-8 Logic Output Optoisolators ROHS | C692007 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | 1 | - | 2V~18V | -40℃~+85℃ | 3.75kV | 600V/us | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
338
(0+338+0)In Stock | 6N137S(TA)-V | Everlight Elec | 10Mbit/s 4.5V~5.5V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C883170 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 10Mbit/s | 75ns | - | 2.5mA | 1 | 100mW | 4.5V~5.5V | -40℃~+85℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 |
338
(338+0+0)In Stock
View other supplier's inventory on LCSC
| HCPL-4503-000E | Broadcom/AVAGO | 1Mbit/s 4.5V~15V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C545702 | DIP-8 | Tube-packed | 0.6us | 1Mbit/s | 0.2us | - | - | 1 | 100mW | 4.5V~15V | -55℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
330
(0+330+0)In Stock | AT0531-CuH-S | AOTE | 1Mbit/s -0.5V~30V 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C22439637 | SOP-8 | Tape & Reel (TR) | - | 1Mbit/s | - | - | - | 2 | - | -0.5V~30V | -55℃~+100℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
325
(325+0+0)In Stock | TLP117(TPL,F | TOSHIBA | 50Mbit/s 4.5V~5.5V 10kV/us DC SOP-5-3.6mm Logic Output Optoisolators ROHS | C99473 | SOP-5-3.6mm | Tape & Reel (TR) | 30ns | 50Mbit/s | 30ns | - | 5mA | 1 | 40mW | 4.5V~5.5V | -40℃~+105℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 |
322
(322+0+0)In Stock
View other supplier's inventory on LCSC
| ACSL-6400-00TE | Broadcom/AVAGO | 15Mbit/s 3V~5.5V 10kV/us DC SO-16 Logic Output Optoisolators ROHS | C2926376 | SO-16 | Tube-packed | 100ns | 15Mbit/s | 100ns | - | 7mA | 4 | 27mW | 3V~5.5V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 |
319
(0+319+0)In Stock | LTV-3150-L | Lite-On | 10V~30V 50kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2944027 | DIP-8 | Tube-packed | 200ns | - | 200ns | - | 5mA | 1 | 295mW | 10V~30V | -40℃~+105℃ | 5kV | 50kV/us | DC | ||
| Min: 5 Mult: 5 |
315
(0+315+0)In Stock | 6N136M | UMW(Youtai Semiconductor Co., Ltd.) | 1Mbit/s 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2995535 | DIP-8 | Tube-packed | 2us | 1Mbit/s | 2us | - | - | 1 | 100mW | - | -55℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 |
315
(0+315+0)In Stock | AT4506-CuH-D | AOTE | 4.5V~30V 15kV DC DIP-8 Logic Output Optoisolators ROHS | C32710532 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | 4.5V~30V | - | 5kV | 15kV | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
300
(0+300+0)In Stock | EL0531 | AOTE | 1Mbit/s -0.5V~30V 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C42371563 | SOP-8 | Tape & Reel (TR) | 1.5us | 1Mbit/s | 1.5us | - | - | 2 | - | -0.5V~30V | -55℃~+100℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
300
(300+0+0)In Stock
View other supplier's inventory on LCSC
| TLP2761(D4-TP4,E(T | TOSHIBA | 15Mbit/s 2.7V~5.5V 20kV/us DC SO-6L Logic Output Optoisolators ROHS | C24267845 | SO-6L | Tape & Reel (TR) | - | 15Mbit/s | - | - | - | 1 | 20mW | 2.7V~5.5V | -40℃~+125℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
300
(0+300+0)In Stock | AT480-CuH-P | AOTE | 4.5V~20V 20kV/us SOP-6-6.8mm Logic Output Optoisolators ROHS | C22372853 | SOP-6-6.8mm | Tape & Reel (TR) | 350ns | - | 350ns | - | 5mA | - | 210mW | 4.5V~20V | -40℃~+100℃ | 5kV | 20kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
299
(0+299+0)In Stock | 6N135S | Slkor(SLKORMICRO Elec.) | 1Mbit/s 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C2918949 | SOP-8-2.54mm | Tape & Reel (TR) | - | 1Mbit/s | - | - | - | 1 | - | - | -55℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
295
(295+0+0)In Stock | CYHCPL2630S(TP1) | OCIC | SOP-8 Logic Output Optoisolators ROHS | C3018813 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
291
(291+0+0)In Stock | PC923LRNSZ0F | Sharp Microelectronics | 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2983163 | DIP-8 | Tube-packed | - | - | - | - | - | 1 | - | - | -40℃~+100℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 |
290
(290+0+0)In Stock
View other supplier's inventory on LCSC
| HCPL2630M | onsemi | 10Mbit/s 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899519 | DIP-8 | Tube-packed | 75ns | 10Mbit/s | 75ns | - | 20mA | 2 | 60mW | 4.5V~5.5V | -40℃~+85℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
290
(0+290+0)In Stock | AT4506-CuH-S | AOTE | 4.5V~30V 15kV DC SMD-8,9.7x6.5mm Logic Output Optoisolators ROHS | C32712996 | SMD-8,9.7x6.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | 4.5V~30V | - | 5kV | 15kV | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
290
(0+290+0)In Stock | 6N136S | AOTE | 1Mbit/s 4.5V~18V 1kV/us DC SMD-8 Logic Output Optoisolators ROHS | C20612603 | SMD-8 | Tape & Reel (TR) | - | 1Mbit/s | - | - | - | - | - | 4.5V~18V | -40℃~+100℃ | 5kV | 1kV/us | DC |