Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Input Type
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Input Type
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
460
(0+0+460)In Stock | ELW137S(TA)-V | Everlight Elec | 10Mbit/s 100ns 7V DC SMD-8P Logic Output Optoisolators ROHS | C6034395 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 7V | -40℃~+85℃ | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
458
(0+316+142)In Stock | ACPL-T350-560ME | Broadcom/AVAGO | 500ns 15V~30V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C691965 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | DC | 3.75kV | 15kV/us | ||
| Min: 1 Mult: 1 |
448
(0+0+448)In Stock
View marketplace suppliers’ inventory
| HCPL-3150-000E | Broadcom/AVAGO | 500ns 15V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188744 | DIP-8 | Tube-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | DC | 3.75kV | 15kV/us | ||
| Min: 1 Mult: 1 |
440
(0+0+440)In Stock | LTV-3150-L | Lite-On | 400ns 1.37V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C2944027 | DIP-8 | Tube-packed | - | 400ns | 1 | 1.37V | -40℃~+105℃ | - | 5kV | 15kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
434
(0+434+0)In Stock | VO2631-X007T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C511606 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | DC | 4kV | 1kV/us | ||
| Min: 1 Mult: 1
Full Reel: 750
|
422
(0+422+0)In Stock
View marketplace suppliers’ inventory
| HCNW2601-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188687 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | 3.75kV | 10kV/us | ||
| Min: 1 Mult: 1 |
400
(0+0+400)In Stock | 6N139 | ISOCOM LIMITED | DIP-8 Logic Output Optoisolators ROHS | C36498838 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
399
(0+14+385)In Stock
View marketplace suppliers’ inventory
| HCPL-4200-000E | Broadcom/AVAGO | DIP-8 Logic Output Optoisolators ROHS | C692047 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
388
(0+0+388)In Stock | 6N137S(TA)-V | Everlight Elec | SOP-8-2.54mm Logic Output Optoisolators ROHS | C883170 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
374
(0+374+0)In Stock | ICPL2530 | Isocom Components | 1Mbit/s 1.5us 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C127920 | DIP-8 | Tube-packed | 1Mbit/s | 1.5us | 2 | - | -40℃~+100℃ | DC | 5kV | 1kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
374
(0+30+344)In Stock
View marketplace suppliers’ inventory
| TLP5214(TP,E(O | TOSHIBA | 150ns 15V~30V 35kV/us AC,DC SO-16-300mil Logic Output Optoisolators ROHS | C695256 | SO-16-300mil | Tape & Reel (TR) | - | 150ns | 1 | 15V~30V | -40℃~+110℃ | AC,DC | 5kV | 35kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
367
(0+0+367)In Stock | 6N135S | Slkor(SLKORMICRO Elec.) | 1Mbit/s 1.5us 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C2918949 | SOP-8-2.54mm | Tape & Reel (TR) | 1Mbit/s | 1.5us | 1 | - | -55℃~+100℃ | DC | 5kV | 1kV/us | ||
| Min: 5 Mult: 5 |
359
(0+359+0)In Stock | 6N135SM | Isocom Components | 1Mbit/s 1.5us 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C255740 | SOP-8-2.54mm | Tube-packed | 1Mbit/s | 1.5us | 1 | - | -55℃~+100℃ | DC | 5kV | 1kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
358
(0+42+316)In Stock
View marketplace suppliers’ inventory
| ACSL-6400-50TE | Broadcom/AVAGO | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOP-16 Logic Output Optoisolators ROHS | C2926377 | SOP-16 | Tape & Reel (TR) | 15Mbit/s | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | DC | 2.5kV | 10kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
358
(0+155+203)In Stock
View marketplace suppliers’ inventory
| HCPL-3150-500E | Broadcom/AVAGO | 500ns 15V~30V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2926379 | SMD-8P | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | DC | 3.75kV | 15kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
304
(0+304+0)In Stock
View marketplace suppliers’ inventory
| 6N137SDVM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C898988 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | DC | 5kV | 10kV/us | ||
| Min: 1 Mult: 1 |
302
(0+302+0)In Stock
View marketplace suppliers’ inventory
| HCPL-4504-000E | Broadcom/AVAGO | 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C29225 | DIP-8 | Tube-packed | - | 1.1us;500ns | 1 | - | -55℃~+100℃ | DC | 3.75kV | 15kV/us | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
298
(0+0+298)In Stock | AT074L-CuH-S | AOTE | 15Mbit/s 50ns 6V 10kV/?s SOP-8 Logic Output Optoisolators ROHS | C32712998 | SOP-8 | Tape & Reel (TR) | 15Mbit/s | 50ns | 2 | 6V | -40℃~105℃ | - | 3.75kV | 10kV/?s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
296
(0+296+0)In Stock | TLP350-C5L0 | KTP | 0.4us 15V~32V 35kV/us DC SOP-8 Logic Output Optoisolators ROHS | C20624996 | SOP-8 | Tape & Reel (TR) | - | 0.4us | 1 | 15V~32V | -40℃~+110℃ | DC | 5kV | 35kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
291
(0+46+245)In Stock | TLP5752(D4-TP,E | TOSHIBA | 150ns 15V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C2990806 | SOIC-6-300mil | Tape & Reel (TR) | - | 150ns | 1 | 15V~30V | -40℃~+110℃ | DC | 5kV | 35kV/us | ||
| Min: 5 Mult: 5 |
290
(0+290+0)In Stock | 6N138 | Isocom Components | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C255743 | DIP-8 | Tube-packed | - | 35us;10us | 1 | - | -55℃~+85℃ | DC | 5kV | 1kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
285
(0+125+160)In Stock
View marketplace suppliers’ inventory
| IS314W | Isocom Components | 200ns 10V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C393534 | SOP-6-6.8mm | Tape & Reel (TR) | - | 200ns | 1 | 10V~30V | -40℃~+105℃ | DC | 5kV | 20kV/us | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
285
(0+0+285)In Stock | ATH11L2-CuH-S | AOTE | 15V 7kV DC SMD-6P Logic Output Optoisolators ROHS | C20612624 | SMD-6P | Tape & Reel (TR) | - | - | 1 | 15V | -55℃~+100℃ | DC | 5kV | 7kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
283
(0+182+101)In Stock
View marketplace suppliers’ inventory
| 6N137-560E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691908 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | 3.75kV | 1kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
281
(0+117+164)In Stock
View marketplace suppliers’ inventory
| ACPL-W61L-560E | Broadcom/AVAGO | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SO-6 Logic Output Optoisolators ROHS | C2977814 | SO-6 | Tape & Reel (TR) | 10Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | DC | 5kV | 20kV/us |