Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
286
(0+286+0)In Stock | AT074L-CuH-S | AOTE | 15Mbit/s 6V 10kV/us SOP-8 Logic Output Optoisolators ROHS | C32712998 | SOP-8 | Tape & Reel (TR) | 15Mbit/s | 2 | 6V | -40℃~105℃ | 3.75kV | 10kV/us | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
|
280
(0+280+0)In Stock
View other supplier's inventory on LCSC
| HCNW4506-500E | Broadcom/AVAGO | 4.5V~30V 30kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692005 | SOP-8-2.54mm | Tape & Reel (TR) | - | 1 | 4.5V~30V | -40℃~+100℃ | 5kV | 30kV/us | DC | 550ns | 480ns | 5mA | 145mW | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
270
(270+0+0)In Stock | CY6N137S(TP1) | OCIC | SOP-8-2.54mm Logic Output Optoisolators ROHS | C3018805 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
270
(0+270+0)In Stock | AT480-CuH-W | AOTE | 20V 20kV/us DC SOP-6-W Logic Output Optoisolators ROHS | C20612782 | SOP-6-W | Tape & Reel (TR) | - | - | 20V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
269
(0+269+0)In Stock | ELS680P(TA)-VG | Everlight Elec | 4.5V~5.5V 10KV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C5201653 | SOP-6-6.8mm | Tape & Reel (TR) | - | 1 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10KV/us | DC | 130ns | 140ns | 5mA | 350mW | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
268
(182+86+0)In Stock
View other supplier's inventory on LCSC
| 6N137-560E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us AC,DC DIP-8 Logic Output Optoisolators ROHS | C691908 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | AC,DC | 20ns | 25ns | 5mA | 85mW | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
248
(248+0+0)In Stock | 6N139S-TA1-L | Lite-On | 4.5V~5.5V 10KV/us DC SOP-8 Logic Output Optoisolators ROHS | C571213 | SOP-8 | Tape & Reel (TR) | - | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 10KV/us | DC | 35ns | 10ns | - | 100mW | ||
| Min: 1 Mult: 1 |
248
(248+0+0)In Stock | HCPL-2531-C1L0 | KTP | 30kV/us AC DIP-8 Logic Output Optoisolators ROHS | C19185356 | DIP-8 | Tube-packed | - | 2 | - | -40℃~+85℃ | 2.5kV | 30kV/us | AC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
244
(19+225+0)In Stock | TLP5752(D4-TP,E | TOSHIBA | 15V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C2990806 | SOIC-6-300mil | Tape & Reel (TR) | - | 1 | 15V~30V | -40℃~+110℃ | 5kV | 35kV/us | DC | 50ns | 50ns | 4mA | 450mW | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
225
(0+225+0)In Stock | ATH11L3-CuH-S | AOTE | 15V 7kV DC SMD-6P Logic Output Optoisolators ROHS | C20612626 | SMD-6P | Tape & Reel (TR) | - | 1 | 15V | -55℃~+100℃ | 5kV | 7kV | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
222
(18+204+0)In Stock
View other supplier's inventory on LCSC
| HCPL-4200-500E | Broadcom/AVAGO | 4.5V~20V 10kV/us DC SOP Logic Output Optoisolators ROHS | C692048 | SOP | Tape & Reel (TR) | - | - | 4.5V~20V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 1us | 1.6us | 24mA | 255mW | ||
| Min: 5 Mult: 5 |
210
(120+90+0)In Stock | H11L1S-JSM | JSMSEMI | 2Mbit/s 3V~15V DC SOP-6-6.5mm-2.54mm Logic Output Optoisolators ROHS | C22376095 | SOP-6-6.5mm-2.54mm | Tube-packed | 2Mbit/s | - | 3V~15V | -55℃~+100℃ | 5kV | - | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
207
(207+0+0)In Stock | VO2631-X007T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 5kV/us AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C511606 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 2 | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | 5kV/us | AC,DC | 20ns | 25ns | 5mA | 85mW | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
200
(0+200+0)In Stock | EL0530 | AOTE | 1Mbit/s -0.5V~30V 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C42371562 | SOP-8 | Tape & Reel (TR) | 1Mbit/s | 2 | -0.5V~30V | -55℃~+100℃ | 3.75kV | 10kV/us | DC | 1.5us | 1.5us | - | - | ||
| Min: 1 Mult: 1 |
200
(0+200+0)In Stock | HCPL-2601-C1H0 | KTP | DIP-8 Logic Output Optoisolators ROHS | C42432649 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
199
(0+199+0)In Stock
View other supplier's inventory on LCSC
| HCPL-260L-500E | Broadcom/AVAGO | 15Mbit/s 2.7V~3.6V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692031 | SOP-8-2.54mm | Tape & Reel (TR) | 15Mbit/s | 1 | 2.7V~3.6V | -40℃~+85℃ | 3.75kV | 25kV/us | DC | 48ns | 75ns | 5mA | 85mW | ||
| Min: 1 Mult: 1 |
198
(0+198+0)In Stock | FOD3120TV | onsemi | 15V~30V 50kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899242 | DIP-8 | Tube-packed | - | - | 15V~30V | -40℃~+100℃ | 5kV | 50kV/us | DC | 400ns | 400ns | 5mA | 250mW | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
174
(174+0+0)In Stock
View other supplier's inventory on LCSC
| 6N137SDVM | onsemi | 10Mbit/s 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C898988 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 10kV/us | DC | 40ns | 25ns | 5mA | 85mW | ||
| Min: 1 Mult: 1 |
171
(171+0+0)In Stock
View other supplier's inventory on LCSC
| TLP351(F) | TOSHIBA | 15V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C150126 | DIP-8 | Tube-packed | - | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
160
(160+0+0)In Stock
View other supplier's inventory on LCSC
| HCPL-053L-500E | Broadcom/AVAGO | 1Mbit/s 2.7V~7V 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C545694 | SOP-8 | Tape & Reel (TR) | 1Mbit/s | 1 | 2.7V~7V | -55℃~+100℃ | 3.75kV | 1kV/us | DC | 0.65us | 0.35us | - | 100mW | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
153
(0+153+0)In Stock
View other supplier's inventory on LCSC
| ACNT-H313-500E | Broadcom/AVAGO | 15V~30V 50kV/us DC SO-8 Logic Output Optoisolators ROHS | C5110249 | SO-8 | Tape & Reel (TR) | - | - | 15V~30V | -40℃~+105℃ | 7.5kV | 50kV/us | DC | 0.5us | 0.5us | - | 850mW | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
140
(0+140+0)In Stock
View other supplier's inventory on LCSC
| ACPL-W61L-560E | Broadcom/AVAGO | 10Mbit/s 2.7V~5.5V 20kV/us AC,DC SO-6 Logic Output Optoisolators ROHS | C2977814 | SO-6 | Tape & Reel (TR) | 10Mbit/s | 1 | 2.7V~5.5V | -40℃~+105℃ | 5kV | 20kV/us | AC,DC | 80ns | 80ns | 1.3mA | 14mW | ||
| Min: 1 Mult: 1 |
135
(135+0+0)In Stock
View other supplier's inventory on LCSC
| HCPL-2531-000E | Broadcom/AVAGO | 3Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692026 | DIP-8 | Tube-packed | 3Mbit/s | 2 | 4.5V~5.5V | -55℃~+100℃ | 3.75kV | 15kV/us | DC | 0.6us | 0.2us | - | 600mW | ||
| Min: 1 Mult: 1 |
130
(130+0+0)In Stock
View other supplier's inventory on LCSC
| OPI1268S | OPTEK | 2Mbit/s 7V DC DIP-5 Logic Output Optoisolators ROHS | C5702659 | DIP-5 | Tube-packed | 2Mbit/s | 1 | 7V | -50℃~+100℃ | - | - | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
|
127
(0+127+0)In Stock
View other supplier's inventory on LCSC
| HCNW139-500E | Broadcom/AVAGO | 4.5V~18V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C691998 | SOP-8-2.54mm | Tape & Reel (TR) | - | 1 | 4.5V~18V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | - | - | - | - |