Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
|
281
(0+281+0)In Stock
View marketplace suppliers’ inventory
| TLP250(TP1,F) | TOSHIBA | 500ns 10V~35V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2802426 | SMD-8P | Tape & Reel (TR) | 500ns | 1 | 10V~35V | -20℃~+85℃ | 2.5kV | 5kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
280
(0+0+280)In Stock | AT480-CuH-W | AOTE | 350ns 20V 20kV/us DC SOP-6-W Logic Output Optoisolators ROHS | C20612782 | SOP-6-W | Tape & Reel (TR) | 350ns | - | 20V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
279
(0+0+279)In Stock | LTV-480P-TA1-H | Lite-On | 250ns 4.5V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C2918481 | SOP-6-6.8mm | Tape & Reel (TR) | 250ns | 1 | 4.5V~30V | -40℃~+105℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 |
272
(0+272+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2602-000E | Broadcom/AVAGO | 75ns 4.5V~5.5V 1kV/us AC,DC DIP-8 Logic Output Optoisolators ROHS | C692029 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 1kV/us | AC,DC | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
270
(0+0+270)In Stock | ACPL-P480-C5L0 | KTP | 350ns 4.5V~20V AC SSOP-6 Logic Output Optoisolators ROHS | C20612464 | SSOP-6 | Tape & Reel (TR) | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 3.75kV | - | AC | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
270
(0+270+0)In Stock
View marketplace suppliers’ inventory
| 6N137SMT/R | Isocom Components | SOP-8-6.6mm-2.54mm Logic Output Optoisolators ROHS | C5538366 | SOP-8-6.6mm-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
|
256
(0+123+133)In Stock
View marketplace suppliers’ inventory
| ACPL-38JT-500E | Broadcom/AVAGO | SO-16-300mil Logic Output Optoisolators ROHS | C691934 | SO-16-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
247
(0+0+247)In Stock | TLP109(TPL,E(O | TOSHIBA | SOIC-5-4.4mm Logic Output Optoisolators ROHS | C2931197 | SOIC-5-4.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
239
(0+23+216)In Stock
View marketplace suppliers’ inventory
| HCPL-4200-500E | Broadcom/AVAGO | SOP Logic Output Optoisolators ROHS | C692048 | SOP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
238
(0+0+238)In Stock | ATH11L3-CuH-S | AOTE | 15V 7kV DC SMD-6P Logic Output Optoisolators ROHS | C20612626 | SMD-6P | Tape & Reel (TR) | - | 1 | 15V | -55℃~+100℃ | 5kV | 7kV | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
233
(0+230+3)In Stock
View marketplace suppliers’ inventory
| HCPL-0466-500E | Broadcom/AVAGO | 4.5V~30V 15kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C692010 | SOIC-8 | Tape & Reel (TR) | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 |
232
(0+232+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2630-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C28575 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
223
(0+223+0)In Stock | H11L1VSMT&R | Isocom Components | 3V~15V DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C255762 | SOP-6-2.54mm | Tape & Reel (TR) | - | 1 | 3V~15V | -55℃~+100℃ | 5kV | - | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
221
(0+175+46)In Stock
View marketplace suppliers’ inventory
| HCPL-063N-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC SOP-8 Logic Output Optoisolators ROHS | C692013 | SOP-8 | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
217
(0+217+0)In Stock | TLP701H(TP,F) | TOSHIBA | 700ns 10V~30V 20kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C4153777 | SOIC-6-6.8mm | Tape & Reel (TR) | 700ns | 1 | 10V~30V | -40℃~+125℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 |
216
(0+0+216)In Stock
View marketplace suppliers’ inventory
| HCPL-4100-000E | Broadcom/AVAGO | 4.5V~20V 1kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C692045 | DIP-8 | Tube-packed | 1.6us;1us | 1 | 4.5V~20V | -40℃~+85℃ | 3.75kV | 1kV/us | High Speed | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
214
(0+16+198)In Stock
View marketplace suppliers’ inventory
| SFH6316T | Vishay Intertech | 1Mbit/s 800ns 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C2838496 | SOIC-8 | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 4kV | 1kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
209
(0+3+206)In Stock
View marketplace suppliers’ inventory
| ACPL-P456-500E | Broadcom/AVAGO | 4.5V~30V 15kV/us DC SO-6-4.6mm Logic Output Optoisolators ROHS | C2927825 | SO-6-4.6mm | Tape & Reel (TR) | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 |
204
(0+0+204)In Stock | FOD3120TV | onsemi | 400ns 15V~30V 35kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899242 | DIP-8 | Tube-packed | 400ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
200
(0+0+200)In Stock
View marketplace suppliers’ inventory
| HCPL-260L-500E | Broadcom/AVAGO | 15Mbit/s 75ns 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692031 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
199
(0+199+0)In Stock | 6N139S-TA1-L | Lite-On | 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C571213 | SOP-8 | Tape & Reel (TR) | 60us;25us | 1 | - | -40℃~+85℃ | 5kV | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
195
(0+195+0)In Stock
View marketplace suppliers’ inventory
| TLP2748(D4-TP,E(T | TOSHIBA | 120ns 4.5V~30V 30kV/us DC SO-6L-300mil Logic Output Optoisolators ROHS | C725711 | SO-6L-300mil | Tape & Reel (TR) | 120ns | 1 | 4.5V~30V | -40℃~+110℃ | 5kV | 30kV/us | DC | - | ||
| Min: 5 Mult: 5 |
194
(0+194+0)In Stock | H11L1S-JSM | JSMSEMI | 2Mbit/s 4us 3V~15V DC SOP-6-6.5mm-2.54mm Logic Output Optoisolators ROHS | C22376095 | SOP-6-6.5mm-2.54mm | Tube-packed | 4us | - | 3V~15V | -55℃~+100℃ | 5kV | - | DC | 2Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 750
|
187
(0+0+187)In Stock
View marketplace suppliers’ inventory
| HCNW139-500E | Broadcom/AVAGO | 11us 4.5V~18V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C691998 | SOP-8-2.54mm | Tape & Reel (TR) | 11us | 1 | 4.5V~18V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
185
(0+0+185)In Stock | ATH11L1-CuH-S | AOTE | 15V 7kV DC SMD-6P Logic Output Optoisolators ROHS | C20612622 | SMD-6P | Tape & Reel (TR) | - | 1 | 15V | -55℃~+100℃ | 5kV | 7kV | DC | - |