Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
|
161
(0+0+161)In Stock
View marketplace suppliers’ inventory
| ACNT-H313-500E | Broadcom/AVAGO | 500ns 1.45V 40kV/us SO-8 Logic Output Optoisolators ROHS | C5110249 | SO-8 | Tape & Reel (TR) | 500ns | 1 | 1.45V | -40℃~+105℃ | 7.5kV | 40kV/us | - | - | ||
| Min: 1 Mult: 1 |
160
(0+160+0)In Stock | 6N139 | CT Micro International | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C191869 | DIP-8 | Tube-packed | 60us;25us | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
158
(0+158+0)In Stock
View marketplace suppliers’ inventory
| ACPL-7970-500E | Broadcom/AVAGO | SOP-8-2.54mm Logic Output Optoisolators ROHS | C691937 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
158
(0+80+78)In Stock | LTV-0501 | Lite-On | 1Mbit/s 800ns 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C2961004 | SO-8 | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
148
(0+7+141)In Stock | PS8101-F3-AX | RENESAS | 15kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C133876 | SOP-5-175mil | Tape & Reel (TR) | 1.2us;800ns | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 |
145
(0+145+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2531-000E | Broadcom/AVAGO | 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692026 | DIP-8 | Tube-packed | 800ns | 2 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | - | ||
| Min: 5 Mult: 5 |
140
(0+0+140)In Stock | H11L1-JSM | JSMSEMI | 2Mbit/s 4us 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C22376096 | DIP-6 | Tube-packed | 4us | - | 3V~15V | -55℃~+100℃ | 5kV | - | DC | 2Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
133
(0+133+0)In Stock
View marketplace suppliers’ inventory
| OR-0631-TA1 | Orient | Logic Output Optoisolators ROHS | C7473316 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
124
(0+121+3)In Stock
View marketplace suppliers’ inventory
| 6N137VSMT/R | Isocom Components | 10Mbit/s 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C89370 | SOP-8-2.54mm | Tape & Reel (TR) | 35ns;40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 |
117
(0+117+0)In Stock
View marketplace suppliers’ inventory
| ACSL-6400-00TE | Broadcom/AVAGO | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SO-16 Logic Output Optoisolators ROHS | C2926376 | SO-16 | Tube-packed | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 750
|
116
(0+116+0)In Stock
View marketplace suppliers’ inventory
| HCNW2611-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188689 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
115
(0+0+115)In Stock | ELS3150P(TA)-VG | Everlight Elec | SOP-6-6.8mm Logic Output Optoisolators ROHS | C2992767 | SOP-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
113
(0+113+0)In Stock
View marketplace suppliers’ inventory
| ACPL-P480-560E | Broadcom/AVAGO | 350ns 4.5V~20V 20kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C691961 | SO-6-6.8mm | Tape & Reel (TR) | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 3.75kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
111
(0+0+111)In Stock | LTV-6314W-TA1 | Lite-On | SO-6-6.8mm Logic Output Optoisolators ROHS | C2944038 | SO-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
111
(0+28+83)In Stock
View marketplace suppliers’ inventory
| HCPL-2231-000E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188738 | DIP-8 | Tube-packed | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
101
(0+100+1)In Stock
View marketplace suppliers’ inventory
| HCPL-061N-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C188701 | SO-8 | - | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
100
(0+0+100)In Stock | LTV-T350S-TA1 | Lite-On | 500ns 15V~30V 25kV/us DC Logic Output Optoisolators ROHS | C721584 | - | Tape & Reel (TR) | 500ns | 1 | 15V~30V | -40℃~+105℃ | 3.75kV | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
100
(0+32+68)In Stock | TLP5751(TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOP-6 Logic Output Optoisolators ROHS | C2991189 | SOP-6 | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
99
(0+0+99)In Stock | OR-314W-TA1 | Orient | 15Mbit/s 100ns 10kV/us DC SO-6 Logic Output Optoisolators ROHS | C3031120 | SO-6 | Tape & Reel (TR) | 100ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 15Mbit/s | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
99
(0+98+1)In Stock | 6N136S(TA) | Everlight Elec | 1Mbit/s 800ns 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C118756 | SOP-8-2.54mm | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
98
(0+0+98)In Stock
View marketplace suppliers’ inventory
| HCPL-2300-560E | Broadcom/AVAGO | SO-8 Logic Output Optoisolators ROHS | C6800666 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
98
(0+98+0)In Stock | CYHCPL3120 | OCIC | DIP-8 Logic Output Optoisolators ROHS | C3018816 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
95
(0+0+95)In Stock
View marketplace suppliers’ inventory
| ACPL-P349-060E | Broadcom/AVAGO | 110ns 1.55V 50kV/us SO-6 Logic Output Optoisolators ROHS | C6800667 | SO-6 | Tube-packed | 110ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 |
94
(0+0+94)In Stock | ATH11L3-CuH-D | AOTE | 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C20612625 | DIP-6 | Bag-packed | - | 1 | 3V~15V | -55℃~+100℃ | 5kV | - | DC | - | ||
| Min: 1 Mult: 1 |
90
(0+0+90)In Stock
View marketplace suppliers’ inventory
| TLPN137(F | TOSHIBA | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C99491 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 10kV/us | DC | 10Mbit/s |