Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
|
62
(62+0+0)In Stock | FOD8160R2V | onsemi | 10Mbit/s 3V~5.5V 20kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C899329 | SOIC-5-9.2mm | Tape & Reel (TR) | 10Mbit/s | 90ns;80ns | 1 | 3V~5.5V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 |
60
(60+0+0)In Stock | 6N139 | Slkor(SLKORMICRO Elec.) | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2904409 | DIP-8 | Tube-packed | - | 60us;25us | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
58
(0+58+0)In Stock | FOD3125SD | onsemi | 400ns 15V~30V 35 kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899245 | SOP-8-2.54mm | Tape & Reel (TR) | - | 400ns | 1 | 15V~30V | -40℃~+125℃ | 5kV | 35 kV/us | DC | ||
| Min: 1 Mult: 1 |
57
(0+1+56)In Stock
View marketplace suppliers’ inventory
| ICPL3120 | Isocom Components | 500ns 15V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C255758 | DIP-8 | Tube-packed | - | 500ns | 1 | 15V~30V | -40℃~+110℃ | 5kV | 25kV/us | DC | ||
| Min: 1 Mult: 1 |
56
(56+0+0)In Stock | FODM8071 | onsemi | 20Mbit/s 55ns 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C463484 | SOIC-5 | Tube-packed | 20Mbit/s | 55ns | 1 | 3V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 |
51
(0+51+0)In Stock
View marketplace suppliers’ inventory
| FOD3184TV | onsemi | 210ns 35kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899275 | DIP-8 | Tube-packed | - | 210ns | 1 | - | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 |
50
(0+50+0)In Stock
View marketplace suppliers’ inventory
| H11L1VM | onsemi | 4us 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C899476 | DIP-6 | Tube-packed | - | 4us | 1 | 3V~15V | -40℃~+85℃ | 4.17kV | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 750
|
50
(0+50+0)In Stock
View marketplace suppliers’ inventory
| HCNW4506-500E | Broadcom/AVAGO | 4.5V~30V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692005 | SOP-8-2.54mm | Tape & Reel (TR) | - | 550ns;480ns | 1 | 4.5V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 |
50
(50+0+0)In Stock | HCPL-3140-000E | Broadcom/AVAGO | 700ns 10V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692035 | DIP-8 | Tube-packed | - | 700ns | 1 | 10V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
50
(50+0+0)In Stock | 6N139-X009T | Vishay Intertech | SOP-8-2.54mm Logic Output Optoisolators ROHS | C3001650 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
49
(0+49+0)In Stock
View marketplace suppliers’ inventory
| H11L1SR2M | onsemi | 3V~15V DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C20082 | SOP-6-2.54mm | Tape & Reel (TR) | - | - | 1 | 3V~15V | -40℃~+85℃ | 4.17kV | - | DC | ||
| Min: 1 Mult: 1 |
47
(0+47+0)In Stock
View marketplace suppliers’ inventory
| HCPL-4506-000E | Broadcom/AVAGO | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C56410 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 |
45
(45+0+0)In Stock | CYHCPL2630 | OCIC | DIP-8 Logic Output Optoisolators ROHS | C3018812 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
45
(0+45+0)In Stock | LTV-M601-H | Lite-On | 10Mbit/s 10kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C2944050 | SOP-5-175mil | Tape & Reel (TR) | 10Mbit/s | 90ns;75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 |
42
(2+40+0)In Stock
View marketplace suppliers’ inventory
| 6N135-000E | Broadcom/AVAGO | 1Mbit/s 1.5us 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2925073 | DIP-8 | Tube-packed | 1Mbit/s | 1.5us | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
42
(0+42+0)In Stock
View marketplace suppliers’ inventory
| ACPL-P341-560E | Broadcom/AVAGO | 200ns 1.55V 35kV/us SO-6 Logic Output Optoisolators ROHS | C6800672 | SO-6 | Tape & Reel (TR) | - | 200ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 35kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 750
|
40
(40+0+0)In Stock
View marketplace suppliers’ inventory
| HCNW4503-500E | Broadcom/AVAGO | 1Mbit/s 1us 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188691 | SOP-8-2.54mm | Tape & Reel (TR) | 1Mbit/s | 1us | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
40
(2+38+0)In Stock | TLP5751(TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOP-6 Logic Output Optoisolators ROHS | C2991189 | SOP-6 | Tape & Reel (TR) | - | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | ||
| Min: 1 Mult: 1 |
39
(39+0+0)In Stock | CYHCPL3120 | OCIC | DIP-8 Logic Output Optoisolators ROHS | C3018816 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
39
(0+39+0)In Stock | 6N136-500E | Broadcom/AVAGO | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691904 | DIP-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
37
(37+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-3150-560E | Broadcom/AVAGO | 500ns 1.5V 15kV/us SMD-8P Logic Output Optoisolators ROHS | C2685453 | SMD-8P | Tape & Reel (TR) | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
35
(35+0+0)In Stock
View marketplace suppliers’ inventory
| TLP2405(TP,F | TOSHIBA | 250ns 4.5V~20V 15kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C99489 | SOIC-8 | Tape & Reel (TR) | - | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
35
(0+35+0)In Stock
View marketplace suppliers’ inventory
| TLP5701(D4-TP,E(O | TOSHIBA | SOIC-6 Logic Output Optoisolators ROHS | C5370549 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
33
(33+0+0)In Stock | CY6N139S(TP1) | OCIC | SOP-8-2.54mm Logic Output Optoisolators ROHS | C3018823 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
30
(0+30+0)In Stock | PS9821-1-F3-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C5334515 | SSOP-8 | Tape & Reel (TR) | 15Mbit/s | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | - | 15kV/us | DC |