Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Input Type
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Common Mode Transient Immunity (CMTI)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Input Type
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Common Mode Transient Immunity (CMTI)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
94
(0+0+94)In Stock | ATH11L3-CuH-D | AOTE | 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C20612625 | DIP-6 | Bag-packed | 1 | 3V~15V | -55℃~+100℃ | 5kV | DC | - | - | - | ||
| Min: 1 Mult: 1 |
90
(0+0+90)In Stock
View marketplace suppliers’ inventory
| TLPN137(F | TOSHIBA | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C99491 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | DC | 10Mbit/s | 75ns | 10kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
89
(0+0+89)In Stock
View marketplace suppliers’ inventory
| ACSL-6300-50TE | Broadcom/AVAGO | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SO-16 Logic Output Optoisolators ROHS | C6800668 | SO-16 | Tape & Reel (TR) | 3 | 3V~5.5V | -40℃~+100℃ | - | DC | 15Mbit/s | 100ns | 10kV/us | ||
| Min: 1 Mult: 1 |
88
(0+40+48)In Stock
View marketplace suppliers’ inventory
| ICPL2601 | Isocom Components | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C255749 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | DC | 10Mbit/s | 75ns | 5kV/us | ||
| Min: 1 Mult: 1 |
83
(0+45+38)In Stock
View marketplace suppliers’ inventory
| HCNW139-000E | Broadcom/AVAGO | 11us 4.5V~18V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188686 | DIP-8 | Tube-packed | 1 | 4.5V~18V | -40℃~+85℃ | 3.75kV | DC | - | 11us | 1kV/us | ||
| Min: 1 Mult: 1 |
80
(0+80+0)In Stock | 6N138-L | Lite-On | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C571211 | DIP-8 | Tube-packed | 1 | - | -40℃~+85℃ | 5kV | DC | - | 35us;10us | 1kV/us | ||
| Min: 1 Mult: 1 |
79
(0+0+79)In Stock
View marketplace suppliers’ inventory
| HCPL2730 | onsemi | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899535 | DIP-8 | Tube-packed | 2 | - | -40℃~+85℃ | 2.5kV | DC | - | 35us;20us | 1kV/us | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
77
(0+75+2)In Stock | CY6N137S(TP1) | OCIC | SOP-8-2.54mm Logic Output Optoisolators ROHS | C3018805 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
75
(0+0+75)In Stock | LTV-M601-H | Lite-On | 10Mbit/s 10kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C2944050 | SOP-5-175mil | Tape & Reel (TR) | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | DC | 10Mbit/s | 90ns;75ns | 10kV/us | ||
| Min: 1 Mult: 1 |
75
(0+1+74)In Stock | FOD3150S | onsemi | 500ns 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899250 | DIP-8 | Tube-packed | 1 | 15V~30V | -40℃~+100℃ | 5kV | DC | - | 500ns | 20kV/us | ||
| Min: 1 Mult: 1 |
72
(0+72+0)In Stock | TLP250(F) | TOSHIBA | 500ns 10V~35V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C4078 | DIP-8 | Tube-packed | 1 | 10V~35V | -20℃~+85℃ | 2.5kV | DC | - | 500ns | 5kV/us | ||
Marketplace
| Lightning Deals Learn more 2000+:
$0.9138
Ended with
00:00:00 | Min: 2000 Mult: 1
SPQ: 50
|
8000
Marketplace product, estimated lead time
2-4
business days
View marketplace suppliers’ inventory
| TLP250(F) | TOSHIBA | 500ns 10V~35V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C4078 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 |
64
(0+49+15)In Stock | CY6N139 | OCIC | DIP-8 Logic Output Optoisolators ROHS | C3018822 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
64
(0+64+0)In Stock
View marketplace suppliers’ inventory
| TLP719(D4-TP,F) | TOSHIBA | 800ns 30V 10kV/us DC Logic Output Optoisolators ROHS | C393901 | - | Tape & Reel (TR) | 1 | 30V | -55℃~+100℃ | 5kV | DC | - | 800ns | 10kV/us | ||
| Min: 1 Mult: 1
Full Reel: 750
|
60
(0+0+60)In Stock
View marketplace suppliers’ inventory
| HCNW4506-500E | Broadcom/AVAGO | 4.5V~30V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692005 | SOP-8-2.54mm | Tape & Reel (TR) | 1 | 4.5V~30V | -40℃~+100℃ | 3.75kV | DC | - | 550ns;480ns | 15kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
58
(0+0+58)In Stock | FOD3125SD | onsemi | 400ns 15V~30V 35 kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899245 | SOP-8-2.54mm | Tape & Reel (TR) | 1 | 15V~30V | -40℃~+125℃ | 5kV | DC | - | 400ns | 35 kV/us | ||
| Min: 1 Mult: 1 |
56
(56+0+0)In Stock
View marketplace suppliers’ inventory
| ICPL3120 | Isocom Components | 500ns 15V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C255758 | DIP-8 | Tube-packed | 1 | 15V~30V | -40℃~+110℃ | 5kV | DC | - | 500ns | 25kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
55
(0+55+0)In Stock
View marketplace suppliers’ inventory
| ACPL-M61L-560E | Broadcom/AVAGO | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SO-5 Logic Output Optoisolators ROHS | C691956 | SO-5 | Tape & Reel (TR) | 1 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | DC | 10Mbit/s | 80ns | 20kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
54
(0+54+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0731-500E | Broadcom/AVAGO | 4.5V~18V 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C56022 | SOP-8 | Tape & Reel (TR) | 2 | 4.5V~18V | -40℃~+85℃ | 5kV | DC | - | 60us;100us | 1kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
52
(0+49+3)In Stock
View marketplace suppliers’ inventory
| HCPL-3150-560E | Broadcom/AVAGO | 500ns 1.5V 15kV/us SMD-8P Logic Output Optoisolators ROHS | C2685453 | SMD-8P | Tape & Reel (TR) | 1 | 1.5V | -40℃~+100℃ | 3.75kV | - | - | 500ns | 15kV/us | ||
| Min: 1 Mult: 1 |
51
(0+0+51)In Stock
View marketplace suppliers’ inventory
| FOD3184TV | onsemi | 210ns 35kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899275 | DIP-8 | Tube-packed | 1 | - | -40℃~+100℃ | 5kV | DC | - | 210ns | 35kV/us | ||
| Min: 1 Mult: 1 |
50
(0+0+50)In Stock
View marketplace suppliers’ inventory
| H11L1VM | onsemi | 4us 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C899476 | DIP-6 | Tube-packed | 1 | 3V~15V | -40℃~+85℃ | 4.17kV | DC | - | 4us | - | ||
| Min: 1 Mult: 1 |
50
(0+50+0)In Stock
View marketplace suppliers’ inventory
| HCPL-3140-000E | Broadcom/AVAGO | 700ns 10V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692035 | DIP-8 | Tube-packed | 1 | 10V~30V | -40℃~+100℃ | 3.75kV | DC | - | 700ns | 25kV/us | ||
| Min: 1 Mult: 1
Full Reel: 750
|
50
(0+50+0)In Stock
View marketplace suppliers’ inventory
| HCNW4503-500E | Broadcom/AVAGO | 1Mbit/s 1us 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188691 | SOP-8-2.54mm | Tape & Reel (TR) | 1 | - | -55℃~+100℃ | 3.75kV | DC | 1Mbit/s | 1us | 15kV/us | ||
| Min: 1 Mult: 1 |
50
(0+50+0)In Stock | CYHCPL2630 | OCIC | DIP-8 Logic Output Optoisolators ROHS | C3018812 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
50
(0+50+0)In Stock | FOD8343TR2 | onsemi | 210ns 1.5V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C411210 | SOIC-6-6.8mm | Tape & Reel (TR) | 1 | 1.5V | -40℃~+100℃ | 5kV | - | - | 210ns | 50kV/us |