Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
49
(0+49+0)In Stock | FODM8071 | onsemi | 20Mbit/s 55ns 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C463484 | SOIC-5 | Tube-packed | 20Mbit/s | 55ns | 1 | 3V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 |
46
(0+46+0)In Stock | LTV-3120 | Lite-On | 400ns 15V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2961006 | DIP-8 | Tube-packed | - | 400ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
45
(0+45+0)In Stock
View marketplace suppliers’ inventory
| HCPL0601R2V | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C411207 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
42
(0+0+42)In Stock
View marketplace suppliers’ inventory
| ACPL-P341-560E | Broadcom/AVAGO | 200ns 1.55V 35kV/us SO-6 Logic Output Optoisolators ROHS | C6800672 | SO-6 | Tape & Reel (TR) | - | 200ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 35kV/us | - | ||
| Min: 1 Mult: 1 |
42
(0+2+40)In Stock
View marketplace suppliers’ inventory
| 6N135-000E | Broadcom/AVAGO | 1Mbit/s 1.5us 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2925073 | DIP-8 | Tube-packed | 1Mbit/s | 1.5us | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
39
(0+0+39)In Stock
View marketplace suppliers’ inventory
| 6N136-500E | Broadcom/AVAGO | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691904 | DIP-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
37
(0+37+0)In Stock | CY6N139S(TP1) | OCIC | SOP-8-2.54mm Logic Output Optoisolators ROHS | C3018823 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
36
(0+36+0)In Stock
View marketplace suppliers’ inventory
| TLP2105(TP,F) | TOSHIBA | 5Mbit/s 250ns 4.5V~20V 10kV/us DC SO-8 Logic Output Optoisolators ROHS | C2880451 | SO-8 | Tape & Reel (TR) | 5Mbit/s | 250ns | 2 | 4.5V~20V | -40℃~+100℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
35
(0+0+35)In Stock
View marketplace suppliers’ inventory
| TLP5701(D4-TP,E(O | TOSHIBA | SOIC-6 Logic Output Optoisolators ROHS | C5370549 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
35
(0+35+0)In Stock | TLP2405(TP,F | TOSHIBA | 250ns 4.5V~20V 15kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C99489 | SOIC-8 | Tape & Reel (TR) | - | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 |
33
(0+0+33)In Stock | TLP2662(F) | TOSHIBA | 10Mbit/s 75ns 2.7V~5.5V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5346751 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 2 | 2.7V~5.5V | -40℃~+125℃ | - | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
30
(0+0+30)In Stock | PS9821-1-F3-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C5334515 | SSOP-8 | Tape & Reel (TR) | 15Mbit/s | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1 |
27
(0+27+0)In Stock | ICPL2531 | Isocom Components | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C255756 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 2 | - | -40℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
26
(0+0+26)In Stock | ICPL0501 | Isocom Components | 1Mbit/s 800ns 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C393523 | SOP-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
25
(0+25+0)In Stock | ACPL-M62L-500E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6733637 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | - | 20kV/us | DC | ||
| Min: 1 Mult: 1 |
25
(0+25+0)In Stock | CYHCPL2631 | OCIC | DIP-8 Logic Output Optoisolators ROHS | C3018814 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
23
(0+22+1)In Stock | PC925LENIP0F | Sharp Microelectronics | 500ns 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C28113 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | 1 | - | -40℃~+100℃ | 5kV | 15kV/us | DC | ||
| Min: 5 Mult: 5 |
23
(0+15+8)In Stock | 6N137 | CT Micro International | 10Mbit/s 5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C127191 | DIP-8 | Tube-packed | 10Mbit/s | 39ns;34ns | 1 | 5.5V | -40℃~+85℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1 |
21
(0+0+21)In Stock
View marketplace suppliers’ inventory
| HCNW4506-300E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052274 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
21
(0+0+21)In Stock | HCPL0600R2(TOKMAS) | Tokmas | 10Mbit/s 60ns 4.5V~26.4V 50kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C19184241 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 60ns | - | 4.5V~26.4V | - | - | 50kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
20
(0+20+0)In Stock | TLP5701(D4-TP4,E | TOSHIBA | Logic Output Optoisolators ROHS | C5960938 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
20
(0+20+0)In Stock | 6N139 | Slkor(SLKORMICRO Elec.) | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2904409 | DIP-8 | Tube-packed | - | 60us;25us | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
20
(0+0+20)In Stock
View marketplace suppliers’ inventory
| ACPL-H342-560E | Broadcom/AVAGO | 1.55V 25kV/us SO-8 Logic Output Optoisolators ROHS | C3010672 | SO-8 | Tape & Reel (TR) | - | 350ns;250ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 25kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
20
(0+0+20)In Stock | LTV-0701 | Lite-On | 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C2961005 | SO-8 | Tape & Reel (TR) | - | 60us;25us | 1 | - | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
20
(0+0+20)In Stock
View marketplace suppliers’ inventory
| 6N136SMT/R | Isocom Components | 1Mbit/s 800ns 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C94862 | SOP-8-2.54mm | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC |