Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| H11L2M | onsemi | 1mbit/s 3V~16V DC DIP-6 Logic Output Optoisolators ROHS | C258255 | DIP-6 | Tube-packed | 4us | 1mbit/s | 4us | 10mA | 1 | 250mW | 3V~16V | -40℃~+85℃ | 4.17kV | - | DC | ||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock | HCPL-2212 | Broadcom Limited | 5Mbit/s 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6955739 | DIP-8 | Tube-packed | - | 5Mbit/s | - | - | 1 | - | 4.5V~20V | -40℃~+85℃ | - | 5kV/us;10kV/us | DC | ||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock
View marketplace suppliers’ inventory
| ACPL-K64L-000E | Broadcom/AVAGO | SOIC-8-6.8mm Logic Output Optoisolators ROHS | C22379965 | SOIC-8-6.8mm | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock | ACPL-P314-000E | Broadcom/AVAGO | SOP-6 Logic Output Optoisolators ROHS | C18198822 | SOP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0201-000E | Broadcom/AVAGO | 5Mbit/s 4.5V~20V 10kV/us DC SO-8 Logic Output Optoisolators ROHS | C188693 | SO-8 | Tube-packed | 90ns | 5Mbit/s | 150ns | 1.6mA | 1 | 210mW | 4.5V~20V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| 6N138M | onsemi | 4.5V~7V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C898994 | DIP-8 | Tube-packed | 10us | - | 15us | 1.6mA | 1 | 100mW | 4.5V~7V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5
(0+5+0)In Stock | VO0600T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 5kV/us AC,DC SOIC-8 Logic Output Optoisolators ROHS | C5830851 | SOIC-8 | Tape & Reel (TR) | 50ns | 10Mbit/s | 48ns | 5mA | 1 | 35mW | 4.5V~5.5V | -40℃~+100℃ | 4kV | 5kV/us | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
5
(0+5+0)In Stock | LTV-480P-TA1-H | Lite-On | 4.5V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C2918481 | SOP-6-6.8mm | Tape & Reel (TR) | - | - | - | - | 1 | - | 4.5V~30V | -40℃~+105℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
5
(0+5+0)In Stock
View marketplace suppliers’ inventory
| ACPL-P481-500E | Broadcom/AVAGO | 4.5V~20V 20kV/us DC SO-6-4.6mm Logic Output Optoisolators ROHS | C691962 | SO-6-4.6mm | Tape & Reel (TR) | - | - | - | - | 1 | - | 4.5V~20V | -40℃~+100℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock
View marketplace suppliers’ inventory
| ACPL-074L-000E | Broadcom/AVAGO | SOP-8 Logic Output Optoisolators ROHS | C22379963 | SOP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2231-000E | Broadcom/AVAGO | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188738 | DIP-8 | Tube-packed | - | 5Mbit/s | - | - | 2 | - | 4.5V~20V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
5
(0+5+0)In Stock
View marketplace suppliers’ inventory
| FOD260LSD | onsemi | 10Mbit/s 3V~5.5V 50kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899215 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 10Mbit/s | 90ns | 5mA | - | 45mW | 3V~5.5V | -40℃~+85℃ | 5kV | 50kV/us | DC | ||
| Min: 5 Mult: 5 |
5
(0+5+0)In Stock | 6N137V | Isocom Components | DIP-8 Logic Output Optoisolators ROHS | C6176109 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
4
(0+4+0)In Stock | ACPL-T350-560E | Broadcom/AVAGO | 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691964 | DIP-8 | Tape & Reel (TR) | 0.5us | - | 0.5us | 5mA | 1 | 295mW | 15V~30V | -40℃~+100℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
4
(0+4+0)In Stock
View marketplace suppliers’ inventory
| HCPL-092J-000E | Broadcom/AVAGO | SOIC-16 Logic Output Optoisolators ROHS | C6796010 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | 6N136S(TA) | Everlight Elec | 1Mbit/s 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C118756 | SOP-8-2.54mm | Tape & Reel (TR) | - | 1Mbit/s | - | - | 1 | - | - | -55℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
4
(4+0+0)In Stock
View marketplace suppliers’ inventory
| ICPL2530SM | Isocom Components | 1Mbit/s 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C393525 | SOP-8-2.54mm | Tape & Reel (TR) | - | 1Mbit/s | - | - | 2 | - | - | -40℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 |
4
(1+3+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2530-000E | Broadcom/AVAGO | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692023 | DIP-8 | Tube-packed | - | - | - | - | 2 | - | - | -55℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 |
4
(0+4+0)In Stock
View marketplace suppliers’ inventory
| HCPL-063L-000E | Broadcom/AVAGO | 15Mbit/s 2.7V~3.6V 25kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C6795968 | SOIC-8 | Tube-packed | 48ns | 15Mbit/s | 75ns | 5mA | 1 | 85mW | 2.7V~3.6V | -40℃~+85℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
4
(0+4+0)In Stock
View marketplace suppliers’ inventory
| ACPL-054L-000E | Broadcom/AVAGO | 1Mbit/s 2.7V~24V 15kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C6795950 | SOIC-8 | Tape & Reel (TR) | 0.8us | 1Mbit/s | 1us | - | 2 | 45mW | 2.7V~24V | -40℃~+105℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 |
3
(3+0+0)In Stock | HCPL-2631-300E | Broadcom/AVAGO | SMD-8,P=2.54mm Logic Output Optoisolators ROHS | C6795947 | SMD-8,P=2.54mm | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3
(0+3+0)In Stock | HCPL0639R2 | onsemi | 10Mbit/s 4.5V~5.5V 25kV/us DC SOIC-8-150mil Logic Output Optoisolators ROHS | C184745 | SOIC-8-150mil | Tape & Reel (TR) | 75ns | 10Mbit/s | 75ns | 15mA | 2 | 85mW | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3
(0+3+0)In Stock | CTM453(V)(T1) | CT Micro International | 1Mbit/s 15kV/us DC SOP-5 Logic Output Optoisolators ROHS | C191938 | SOP-5 | Tape & Reel (TR) | - | 1Mbit/s | - | - | 1 | - | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
3
(3+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-073L-500E | Broadcom/AVAGO | 2.7V~7V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C692016 | SOIC-8 | Tape & Reel (TR) | 30us | - | 90us | - | 1 | 135mW | 2.7V~7V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 |
3
(3+0+0)In Stock | FOD8332 | onsemi | 3V~15V 50kV/us DC SO-16-300mil Logic Output Optoisolators ROHS | C462757 | SO-16-300mil | Tube-packed | 250ns | - | 250ns | 7mA | - | 600mW | 3V~15V | -40℃~+100℃ | 4.243kV | 50kV/us | DC |