Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | 6N136 | Slkor(SLKORMICRO Elec.) | 1Mbit/s 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2904407 | DIP-8 | Tube-packed | 1Mbit/s | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| HCPL-061N-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C188701 | SO-8 | - | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(1+0+0)In Stock | 6N137A-X007T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C511372 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | 6N139SM | Isocom Components | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C255747 | SOP-8-2.54mm | Tube-packed | - | 1 | - | -55℃~+85℃ | 5kV | 1kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1
(0+1+0)In Stock
Not recommended for new designs
| TLP351(TP1,F) | TOSHIBA | 10V~30V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C226294 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | 10V~30V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | 700ns | 700ns | 5mA | 40mW | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | TLP559(F) | TOSHIBA | 4.5V~15V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C261929 | DIP-8 | Tube-packed | - | 1 | 4.5V~15V | -55℃~+100℃ | 2.5kV | 10kV/us | DC | 0.8us | 0.8us | - | 100mW | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AT480-CuH-W | AOTE | 20V 20kV/us DC SOP-6-W Logic Output Optoisolators ROHS | C20612782 | SOP-6-W | Tape & Reel (TR) | - | - | 20V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0453-000E | Broadcom/AVAGO | 1Mbit/s 4.5V~15V 15kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C6795868 | SOIC-8 | Tube-packed | 1Mbit/s | 1 | 4.5V~15V | -55℃~+100℃ | 3.75kV | 15kV/us | DC | 0.2us | 1.5us | - | 100mW | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0661-000E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us DC SOT-ALL-8 Logic Output Optoisolators ROHS | C6795966 | SOT-ALL-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 15kV/us | DC | 75ns | 75ns | 5mA | 85mW | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2611-560E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6795907 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 1414V | 15kV/us | DC | 75ns | 75ns | 5mA | 85mW | ||
| Min: 1 Mult: 1 | 0 | SL3120R | Slkor(SLKORMICRO Elec.) | 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2904410 | DIP-8 | Tube-packed | - | 2 | 15V~30V | -40℃~+100℃ | - | 20kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K49T-560E | Broadcom/AVAGO | SMD Logic Output Optoisolators ROHS | C6795945 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6N137-300E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us AC,DC DIP-8 Logic Output Optoisolators ROHS | C6795936 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | AC,DC | 75ns | 75ns | 5mA | 85mW | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201HXA | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5515768 | DIP-8 | Tube-packed | - | 1 | 4.5V~30V | -55℃~+125℃ | - | 10kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6N134#200 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5519665 | DIP-16 | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201KYA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5532658 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800101KUC | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C5532737 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACFL-6212T-060E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C5546468 | SO-12 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACNV260E-300E | Broadcom Limited | DIP-10 Logic Output Optoisolators ROHS | C5546863 | DIP-10 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K72T-500E | Broadcom Limited | 3V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5547043 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 1 | 3V~5.5V | -40℃~+125℃ | - | 25kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M61T | Broadcom Limited | 10Mbit/s 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547073 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+125℃ | - | 15kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W456-000E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5547113 | SOIC-6-300mil | Tube-packed | - | 1 | 4.5V~30V | -40℃~+100℃ | - | 15kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW261L-000E | Broadcom Limited | 10Mbit/s 2.7V~5.5V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5553539 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 2.7V~5.5V | -40℃~+105℃ | - | 20kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 8102802ZA | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5564408 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 2 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCNW137 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649777 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 5kV/us | DC | - | - | - | - |