Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
1
(1+0+0)In Stock | HCPL0637R2 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903763 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1
(1+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL062NR2 | onsemi | 10Mbit/s 2.7V~3.3V 25kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C464183 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 90ns;75ns | 2 | 2.7V~3.3V | -40℃~+85℃ | - | 25kV/us | DC | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | 6N136 | Slkor(SLKORMICRO Elec.) | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2904407 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | FOD060L | onsemi | 10Mbit/s 3V~5.5V 25kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891157 | SOIC-8 | Tube-packed | 10Mbit/s | 90ns;75ns | 1 | 3V~5.5V | -40℃~+85℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(1+0+0)In Stock | 6N137A-X007T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C511372 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 45ns;32ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | TLP559(F) | TOSHIBA | 800ns 15V 2kV/us DC DIP-8 Logic Output Optoisolators ROHS | C261929 | DIP-8 | Tube-packed | - | 800ns | 1 | 15V | -55℃~+100℃ | 2.5kV | 2kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| HCPL-061N-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C188701 | SO-8 | - | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | 6N139SM | Isocom Components | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C255747 | SOP-8-2.54mm | Tube-packed | - | 60us;25us | 1 | - | -55℃~+85℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1
(0+1+0)In Stock
Not recommended for new designs
| TLP351(TP1,F) | TOSHIBA | SOP-8-2.54mm Logic Output Optoisolators ROHS | C226294 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0661-000E | Broadcom/AVAGO | SOT-ALL-8 Logic Output Optoisolators ROHS | C6795966 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0453-000E | Broadcom/AVAGO | SOIC-8 Logic Output Optoisolators ROHS | C6795868 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2611-560E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6795907 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AT480-CuH-W | AOTE | 350ns 20V 20kV/us DC SOP-6-W Logic Output Optoisolators ROHS | C20612782 | SOP-6-W | Tape & Reel (TR) | - | 350ns | - | 20V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 6N137-300E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6795936 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | SL3120R | Slkor(SLKORMICRO Elec.) | 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2904410 | DIP-8 | Tube-packed | - | 255ns;195ns | 2 | 15V~30V | -40℃~+100℃ | - | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K49T-560E | Broadcom/AVAGO | SMD Logic Output Optoisolators ROHS | C6795945 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS2241SZ | PANASONIC | 20Mbit/s 60ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5588693 | SOIC-5-175mil | Tape & Reel (TR) | 20Mbit/s | 60ns | 1 | 2.7V~5.5V | -40℃~+105℃ | - | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-4800-560E | Broadcom Limited | 350ns 4.5V~20V 30kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5576441 | DIP-8 | Tape & Reel (TR) | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 30kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-W484-500E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5576490 | SOIC-6-6.8mm | Tube-packed | - | 120ns;150ns | 1 | 4.5V~30V | -40℃~+105℃ | - | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5702H(D4-TP,E | TOSHIBA | 200ns 15V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5798537 | SOIC-6-300mil | Tape & Reel (TR) | - | 200ns | 1 | 15V~30V | -40℃~+125℃ | - | 50kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP5832(D4,E | TOSHIBA | 200ns 15V~30V 20kV/us DC SOIC-8-300mil Logic Output Optoisolators ROHS | C5798542 | SOIC-8-300mil | Tube-packed | - | 200ns | 1 | 15V~30V | -40℃~+110℃ | - | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9013-Y-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5829185 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO2630-X009T | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5830884 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2202 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756525 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-263L | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756542 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC |