Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-7720-000E | Broadcom/AVAGO | 25Mbit/s 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2925072 | DIP-8 | Tube-packed | 25Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SL0601 | Slkor(SLKORMICRO Elec.) | 10Mbit/s 7V 5kV/us SOP-8 Logic Output Optoisolators ROHS | C5155350 | SOP-8 | Tape & Reel (TR) | 10Mbit/s | 1 | 7V | -40℃~+85℃ | 3.75kV | 5kV/us | - | ||
| Min: 1 Mult: 1 | 0 | 6N137M | Everlight Elec | DIP-8 Logic Output Optoisolators ROHS | C5274876 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824204HZC | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5514326 | Flatpack-16 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957202KYA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C5532696 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201KPA | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5532731 | DIP-8 | Tube-packed | - | 1 | 4.5V~30V | -55℃~+125℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACFL-6211T-500E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C5546462 | SO-12 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-M484-500E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547057 | SOIC-5-175mil | Tape & Reel (TR) | - | 1 | 4.5V~30V | -40℃~+105℃ | - | 30kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-P456-060E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5547102 | SOIC-6-6.8mm | Tube-packed | - | 1 | 4.5V~30V | -40℃~+100℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P480-520E | Broadcom Limited | 4.5V~20V 20kV/us DC SOIC-6-4.6mm Logic Output Optoisolators ROHS | C5547107 | SOIC-6-4.6mm | Tape & Reel (TR) | - | 1 | 4.5V~20V | -40℃~+100℃ | - | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K63L-500E | Broadcom Limited | 15Mbit/s 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5576467 | SOIC-8-6.8mm | Tape & Reel (TR) | 15Mbit/s | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-P456-000E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5576487 | SOIC-6-6.8mm | Tube-packed | - | 1 | 4.5V~30V | -40℃~+100℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0211-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5649786 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0723-500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5729188 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261A-000E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729233 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | RV1S9160ACCSP-100C#SC0 | RENESAS | 15Mbit/s 2.7V~5.5V 50kV/us SOIC-5-175mil Logic Output Optoisolators ROHS | C5739140 | SOIC-5-175mil | Bag-packed | 15Mbit/s | 1 | 2.7V~5.5V | -55℃~+150℃ | - | 50kV/us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0661-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5756509 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-263L-520E | Broadcom Limited | 15Mbit/s 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756544 | DIP-8 | Tape & Reel (TR) | 15Mbit/s | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP5772H(E | TOSHIBA | 4.5V~5.5V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5798540 | SOIC-6-300mil | Tube-packed | - | 1 | 4.5V~5.5V | -40℃~+125℃ | - | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9851-1-F3-AX | RENESAS | 15Mbit/s 4.5V~5.5V 10kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C5829206 | SSOP-8 | Tape & Reel (TR) | 15Mbit/s | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9513L1-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5848129 | DIP-8 | Tube-packed | 1Mbit/s | 1 | 4.5V~20V | -40℃~+100℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9821-2-AX | RENESAS | 15Mbit/s 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C5848139 | SSOP-8 | Bag-packed | 15Mbit/s | 2 | 2.7V~3.6V | -40℃~+85℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | RV1S9162ACCSP-100C#SC0 | RENESAS | 15Mbit/s 4.5V~30V 100kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5897471 | SOIC-5-175mil | Tape & Reel (TR) | 15Mbit/s | 1 | 4.5V~30V | -40℃~+125℃ | - | 100kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH6747T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C5909943 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-071L-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5937671 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - |