Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M71T-560E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6118318 | SOIC-5-175mil | Tape & Reel (TR) | 35ns | 1 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M61T-560E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6118316 | SOIC-5-175mil | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+125℃ | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M75N-500E | Broadcom Limited | 15Mbit/s 55ns 5.5V 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6118322 | SOIC-5-175mil | Tape & Reel (TR) | 55ns | 1 | 5.5V | -40℃~+125℃ | 30kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0 | ACPL-4800-360E | Broadcom Limited | 350ns 4.5V~20V 30kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6114615 | DIP-8 | Tube-packed | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-071L-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6114611 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L1S1(TA) | Everlight Elec | 4us 3V~16V DC SMD-6P Logic Output Optoisolators ROHS | C5755995 | SMD-6P | Tape & Reel (TR) | 4us | 1 | 3V~16V | -55℃~+100℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCNW4506#300 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756497 | DIP-8 | Tube-packed | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0661-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5756509 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2202 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756525 | DIP-8 | Tube-packed | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506#060 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756548 | DIP-8 | Tube-packed | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263L | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756542 | DIP-8 | Tube-packed | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-263L-520E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756544 | DIP-8 | Tape & Reel (TR) | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-061N-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5756501 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9013-Y-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5829185 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5702H(D4-TP,E | TOSHIBA | 200ns 15V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5798537 | SOIC-6-300mil | Tape & Reel (TR) | 200ns | 1 | 15V~30V | -40℃~+125℃ | 50kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP5832(D4,E | TOSHIBA | 200ns 15V~30V 20kV/us DC SOIC-8-300mil Logic Output Optoisolators ROHS | C5798542 | SOIC-8-300mil | Tube-packed | 200ns | 1 | 15V~30V | -40℃~+110℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO2630-X009T | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5830884 | SMD-8P | Tape & Reel (TR) | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH6747T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C5909943 | SOIC-8 | Tape & Reel (TR) | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-260L-020E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204669 | DIP-8 | Tube-packed | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2611-060E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204670 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-2400-060E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204668 | DIP-8 | Tube-packed | 55ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | 40Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261A-060E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204671 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9124-F3-AX | RENESAS | 10Mbit/s 75ns 10kV/us DC SO-5 Logic Output Optoisolators ROHS | C6148735 | SO-5 | Tape & Reel (TR) | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+110℃ | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9309L-E3-AX | RENESAS | 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6148737 | SDIP-6 | Tape & Reel (TR) | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9587L3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6148743 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s |