Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Input Type
|
Common Mode Transient Immunity (CMTI)
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Input Type
|
Common Mode Transient Immunity (CMTI)
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-1-V-F3-AX | RENESAS | 1Mbit/s 7V DC SSOP-8 Logic Output Optoisolators ROHS | C6358747 | SSOP-8 | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 1 | 7V | -40℃~+100℃ | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5772H(TP4,E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6285494 | SOIC-6-300mil | Tape & Reel (TR) | - | 150ns | 1 | 10V~30V | -40℃~+125℃ | DC | 35kV/us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RV1S9231ACCSP-10YC#SC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C6461402 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RV1S9260ACCSP-10YC#KC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C6461404 | LSSO-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-073L-000E | Broadcom/AVAGO | 2.7V~7V 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C2927808 | SO-8 | Tube-packed | - | 90us;30us | 2 | 2.7V~7V | -40℃~+85℃ | DC | 1kV/us | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LTV-M501-3 | Lite-On | 1Mbit/s 15kV/us DC Logic Output Optoisolators ROHS | C2944049 | - | Tape & Reel (TR) | 1Mbit/s | 1.4us;1us | 1 | - | -40℃~+100℃ | DC | 15kV/us | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-2202#300 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21868066 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N138SM | onsemi | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188667 | SOP-8-2.54mm | Tube-packed | - | 50us;15us | 1 | - | -40℃~+100℃ | DC | 1kV/us | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL2601 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C274633 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | 5kV/us | 2.5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CT6N138(S)(T1) | CT Micro International | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C191868 | SOP-8-2.54mm | Tape & Reel (TR) | - | 35us;10us | 1 | - | -55℃~+100℃ | DC | 1kV/us | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-4661-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C970002 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | DC | 15kV/us | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0700R2 | onsemi | 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903764 | SOIC-8 | Tape & Reel (TR) | - | 35us;10us | 1 | - | -40℃~+85℃ | DC | 1kV/us | 2.5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD073L | onsemi | 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891158 | SOIC-8 | Tube-packed | - | 90ns;30ns | 2 | - | -40℃~+85℃ | DC | 1kV/us | 2.5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-2200#060 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21653229 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7721-020 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21653233 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS2241SZ | PANASONIC | 20Mbit/s 60ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5588693 | SOIC-5-175mil | Tape & Reel (TR) | 20Mbit/s | 60ns | 1 | 2.7V~5.5V | -40℃~+105℃ | DC | 20kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137S1(TA)-V | Everlight Elec | 10Mbit/s 75ns 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5519671 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 7V | -40℃~+85℃ | DC | 5kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-021L-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5546964 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-M484-500E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547057 | SOIC-5-175mil | Tape & Reel (TR) | - | 120ns;150ns | 1 | 4.5V~30V | -40℃~+105℃ | DC | 30kV/us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACSL-6300-00TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C5547324 | SOIC-16 | Tube-packed | 15Mbit/s | 100ns | 3 | 3V~5.5V | -40℃~+100℃ | DC | 10kV/us | - | ||
| Min: 1 Mult: 1 | 0 | 6N137#300 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5538357 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | 1kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TLP108(TPL,F) | TOSHIBA | SOP-5-4.4mm Logic Output Optoisolators ROHS | C5156029 | SOP-5-4.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6N137M | Everlight Elec | DIP-8 Logic Output Optoisolators ROHS | C5274876 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 6N137A | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5334399 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | 1kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-4800-560E | Broadcom Limited | 350ns 4.5V~20V 30kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5576441 | DIP-8 | Tape & Reel (TR) | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | DC | 30kV/us | - |