Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TLP2761(E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us AC,DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5985846 | SOIC-6-300mil | Tube-packed | 15Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | AC,DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957104K2A | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C6399653 | LCCC-20(8.9x8.9) | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0611-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6569965 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCNW137 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649777 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCNW2601 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649780 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCNW2611#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649783 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0211-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5649786 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0611-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5649795 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2219-300E | Broadcom Limited | 2.5Mbit/s 300ns 4.5V~20V 2.5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649817 | DIP-8 | Tube-packed | 2.5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 2.5kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-261A#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649829 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263A-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649835 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-4506-300E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649844 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506-360E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649847 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0721-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5729174 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2219-000E | Broadcom Limited | 2.5Mbit/s 300ns 4.5V~20V 2.5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729219 | DIP-8 | Tube-packed | 2.5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 2.5kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824204HZC | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5514326 | Flatpack-16 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2366(E) | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5960883 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-073L-000E | Broadcom/AVAGO | 2.7V~7V 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C2927808 | SO-8 | Tube-packed | - | 90us;30us | 2 | 2.7V~7V | -40℃~+85℃ | 1kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LTV-M501-3 | Lite-On | 1Mbit/s 15kV/us DC Logic Output Optoisolators ROHS | C2944049 | - | Tape & Reel (TR) | 1Mbit/s | 1.4us;1us | 1 | - | -40℃~+100℃ | 15kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD073L | onsemi | 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891158 | SOIC-8 | Tube-packed | - | 90ns;30ns | 2 | - | -40℃~+85℃ | 1kV/us | DC | 2.5kV | ||
| Min: 1 Mult: 1 | 0 | VOH1016AD-V | Vishay Intertech | 16V 10kV/us DC DIP-6 Logic Output Optoisolators ROHS | C7413105 | DIP-6 | Tube-packed | - | 2us;1.2us | 1 | 16V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO3150A-X017T | Vishay Intertech | 400ns 1.3V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17219336 | SMD-8P | Tape & Reel (TR) | - | 400ns | 1 | 1.3V | -40℃~+110℃ | 25kV/us | - | 5.3kV | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9332L2-AX | RENESAS | 200ns 1.56V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17243697 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 200ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-M75N-060E | Broadcom Limited | 15Mbit/s 55ns 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6854576 | SOIC-5-175mil | Tube-packed | 15Mbit/s | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+125℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-071L-500E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7066614 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - |