Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-4504-500E | Broadcom/AVAGO | 15kV/us DC DIP-8-300mil Logic Output Optoisolators ROHS | C17130 | DIP-8-300mil | Tape & Reel (TR) | 1 | - | -55℃~+100℃ | 2.5kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP716(TP,F) | TOSHIBA | 15Mbit/s 4.5V~5.5V 10kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C141559 | SDIP-6 | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP351(F) | TOSHIBA | 15V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C150126 | DIP-8 | Tube-packed | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP700(F) | TOSHIBA | 15V~30V 15kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C150176 | SOP-6-6.8mm | Tube-packed | 1 | 15V~30V | -40℃~+110℃ | 5kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N138SM | onsemi | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188667 | SOP-8-2.54mm | Tube-packed | 1 | - | -40℃~+100℃ | 5kV | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCNW3120-000E | Broadcom/AVAGO | 15V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692002 | DIP-8 | Tube-packed | 1 | 15V~30V | -40℃~+100℃ | 5kV | 25kV/us | DC | - | ||
Marketplace
| Lightning Deals Learn more 840+:
$1.2093
Ended with
00:00:00 | Min: 840 Mult: 42
SPQ: 42
|
4200
0%
Marketplace product, estimated lead time
14-16
business days
View marketplace suppliers’ inventory
| HCNW3120-000E | Broadcom/AVAGO | 15V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692002 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-2232-500E | Broadcom/AVAGO | 5Mbit/s 4.5V~20V 10kV/us DC SOP-8-150mil Logic Output Optoisolators ROHS | C692022 | SOP-8-150mil | Tape & Reel (TR) | 2 | 4.5V~20V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-3140-560E | Broadcom/AVAGO | 10V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692037 | SOP-8-2.54mm | Tape & Reel (TR) | 1 | 10V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3182TV | onsemi | 1.43V 35kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899268 | DIP-8 | Bag-packed | 1 | 1.43V | -40℃~+100℃ | 5kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | FOD8316V | onsemi | 35kV/us SO-16-300mil Logic Output Optoisolators ROHS | C899338 | SO-16-300mil | Tube-packed | 1 | - | -40℃~+100℃ | 4.243kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | H11L3SM | onsemi | 3V~15V DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C899483 | SOP-6-2.54mm | Bag-packed | 1 | 3V~15V | -40℃~+85℃ | 4.17kV | - | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL3700V | onsemi | 2V~18V 600V/us AC,DC DIP-8 Logic Output Optoisolators ROHS | C899548 | DIP-8 | Tube-packed | 1 | 2V~18V | -40℃~+85℃ | 5kV | 600V/us | AC,DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HCPL0534R2 | onsemi | 1Mbit/s 15kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903762 | SOIC-8 | Tape & Reel (TR) | 2 | - | -40℃~+85℃ | 2.5kV | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720-000E | Broadcom/AVAGO | 25Mbit/s 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2925072 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 25Mbit/s | ||
| Min: 1 Mult: 1 | 0 | APV1111GV1Y | PANASONIC | SSOP-4 Logic Output Optoisolators ROHS | C2977173 | SSOP-4 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SL0601 | Slkor(SLKORMICRO Elec.) | 10Mbit/s 7V 5kV/us SOP-8 Logic Output Optoisolators ROHS | C5155350 | SOP-8 | Tape & Reel (TR) | 1 | 7V | -40℃~+85℃ | 3.75kV | 5kV/us | - | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 6N137M | Everlight Elec | DIP-8 Logic Output Optoisolators ROHS | C5274876 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824204HZC | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5514326 | Flatpack-16 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957202KYA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C5532696 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201KPA | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5532731 | DIP-8 | Tube-packed | 1 | 4.5V~30V | -55℃~+125℃ | - | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACFL-6211T-500E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C5546462 | SO-12 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-M484-500E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547057 | SOIC-5-175mil | Tape & Reel (TR) | 1 | 4.5V~30V | -40℃~+105℃ | - | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M71U-000E | Broadcom Limited | 3V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547082 | SOIC-5-175mil | Tube-packed | 1 | 3V~5.5V | -40℃~+125℃ | - | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P456-060E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5547102 | SOIC-6-6.8mm | Tube-packed | 1 | 4.5V~30V | -40℃~+100℃ | - | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P480-520E | Broadcom Limited | 4.5V~20V 20kV/us DC SOIC-6-4.6mm Logic Output Optoisolators ROHS | C5547107 | SOIC-6-4.6mm | Tape & Reel (TR) | 1 | 4.5V~20V | -40℃~+100℃ | - | 20kV/us | DC | - |