Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1500
|
6653
(0+6028+625)In Stock
View marketplace suppliers’ inventory
| HCPL-0501-500E | Broadcom/AVAGO | 1Mbit/s 1us 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C6673 | SO-8 | Tape & Reel (TR) | 1Mbit/s | 1us | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
|
6399
(0+1996+4403)In Stock | FOD3150ASD | onsemi | 500ns 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C411200 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 850
|
6348
(0+2642+3706)In Stock
View marketplace suppliers’ inventory
| ACPL-331J-500E | Broadcom/AVAGO | 250ns 15V~30V 15kV/us DC SOIC-16-300mil Logic Output Optoisolators ROHS | C93224 | SOIC-16-300mil | Tape & Reel (TR) | - | 250ns | 1 | 15V~30V | -40℃~+105℃ | 3.75kV | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
6203
(0+6203+0)In Stock
View marketplace suppliers’ inventory
| TLP2395(TPL,E | TOSHIBA | 250ns 3V~20V 20kV/us AC,DC SO-5 Logic Output Optoisolators ROHS | C99488 | SO-5 | Tape & Reel (TR) | - | 250ns | 1 | 3V~20V | -40℃~+125℃ | 3.75kV | 20kV/us | AC,DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
6092
(0+4358+1734)In Stock
View marketplace suppliers’ inventory
| TLP2301(GB-TPL,E(T | TOSHIBA | SOP-4 Logic Output Optoisolators ROHS | C2924740 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
6077
(0+3101+2976)In Stock
View marketplace suppliers’ inventory
| HCPL-4504-500E | Broadcom/AVAGO | 15kV/us DC DIP-8-300mil Logic Output Optoisolators ROHS | C17130 | DIP-8-300mil | Tape & Reel (TR) | - | - | 1 | - | -55℃~+100℃ | 2.5kV | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 2000
|
6009
(0+3878+2131)In Stock | EL0601(TA) | Everlight Elec | 10Mbit/s 75ns 5kV/us DC ESOP-8 Logic Output Optoisolators ROHS | C2992671 | ESOP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | - | -40℃~+100℃ | 3.75kV | 5kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
5674
(0+3159+2515)In Stock | TLP2745(TP,E | TOSHIBA | 120ns 4.5V~30V 30kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C146330 | SOIC-6-300mil | Tape & Reel (TR) | - | 120ns | 1 | 4.5V~30V | -40℃~+110℃ | 5kV | 30kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
5551
(0+4161+1390)In Stock
View marketplace suppliers’ inventory
| TLP5702(D4-TP,E(T | TOSHIBA | SOP-6 Logic Output Optoisolators ROHS | C2929223 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 850
|
5531
(0+153+5378)In Stock
View marketplace suppliers’ inventory
| ACPL-332J-500E | Broadcom/AVAGO | 250ns 15V~30V 15kV/us DC SOP-16-300mil Logic Output Optoisolators ROHS | C41526 | SOP-16-300mil | Tape & Reel (TR) | - | 250ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 15kV/us | DC | |||
Min: 1 Mult: 1 |
5321
(3672+1649+0)In Stock
View marketplace suppliers’ inventory
| TLP250(F) | TOSHIBA | 500ns 10V~35V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C4078 | DIP-8 | Tube-packed | - | 500ns | 1 | 10V~35V | -20℃~+85℃ | 2.5kV | 5kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
5310
(0+1127+4183)In Stock
View marketplace suppliers’ inventory
| HCPL-M456-500E | Broadcom/AVAGO | 4.5V~30V 15kV/us DC SO-5 Logic Output Optoisolators ROHS | C90878 | SO-5 | Tape & Reel (TR) | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5190
(0+5190+0)In Stock | TLP104(TPL,E | TOSHIBA | 1Mbit/s 4.5V~30V 15kV/us DC SOIC-5-4.6mm Logic Output Optoisolators ROHS | C48236 | SOIC-5-4.6mm | Tape & Reel (TR) | 1Mbit/s | 550ns;400ns | 1 | 4.5V~30V | -40℃~+125℃ | 3.75kV | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5079
(0+5079+0)In Stock | LTV-5341-TP1 | Lite-On | SOP-5-300mil Logic Output Optoisolators ROHS | C2944035 | SOP-5-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
4970
(3000+1970+0)In Stock | TLP2361(V4-TPL,E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-5-4.6mm Logic Output Optoisolators ROHS | C123773 | SOIC-5-4.6mm | Tape & Reel (TR) | 15Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
4890
(0+3990+900)In Stock
View marketplace suppliers’ inventory
| TLP2768A(D4-TP,E(T | TOSHIBA | SOIC-6 Logic Output Optoisolators ROHS | C5370532 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
4890
(0+4890+0)In Stock
View marketplace suppliers’ inventory
| TLP250H(TP1,F) | TOSHIBA | 500ns 10V~30V 40kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C3002258 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | 1 | 10V~30V | -40℃~+125℃ | 3.75kV | 40kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
|
4860
(0+4860+0)In Stock | HCPL2530SD | onsemi | 1Mbit/s 1.5us 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C500390 | SOP-8-2.54mm | Tape & Reel (TR) | 1Mbit/s | 1.5us | 2 | - | -55℃~+100℃ | 2.5kV | 10kV/us | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
4826
(0+2826+2000)In Stock | TLP2301(TPL,E | TOSHIBA | 30us DC SOP-4-2.54mm Logic Output Optoisolators ROHS | C67724 | SOP-4-2.54mm | Tape & Reel (TR) | - | 30us | 1 | - | -55℃~+125℃ | 3.75kV | - | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
|
4694
(0+3717+977)In Stock | LTV-3120S-TA1 | Lite-On | 500ns 15V~30V 35kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2944025 | SMD-8P | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+110℃ | 5kV | 35kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
4630
(0+3878+752)In Stock
View marketplace suppliers’ inventory
| TLP2303(TPL,E(T | TOSHIBA | SO-5-4.6mm Logic Output Optoisolators ROHS | C4153842 | SO-5-4.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
4619
(0+1350+3269)In Stock | ELM611(TA)-V | Everlight Elec | 10Mbit/s 100ns 7V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5127617 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 7V | -40℃~+85℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
4547
(0+879+3668)In Stock | TLP2358(TPL,E | TOSHIBA | 250ns 3V~20V 20kV/us DC SOP-5-3.6mm Logic Output Optoisolators ROHS | C99486 | SOP-5-3.6mm | Tape & Reel (TR) | - | 250ns | 1 | 3V~20V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
|
4523
(0+3614+909)In Stock
View marketplace suppliers’ inventory
| FOD3184SDV | onsemi | 210ns 35kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899272 | SOP-8-2.54mm | Tape & Reel (TR) | - | 210ns | 1 | - | -40℃~+100℃ | 5kV | 35kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
4434
(0+2705+1729)In Stock | TLP2704(TP,E(O | TOSHIBA | 4.5V~30V 20kV/us DC SOP-6 Logic Output Optoisolators ROHS | C699470 | SOP-6 | Tape & Reel (TR) | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+125℃ | 5kV | 20kV/us | DC |