Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9124-F3-AX | RENESAS | 10Mbit/s 75ns 10kV/us DC SO-5 Logic Output Optoisolators ROHS | C6148735 | SO-5 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+110℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9309L-E3-AX | RENESAS | 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6148737 | SDIP-6 | Tape & Reel (TR) | - | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9587L3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6148743 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2719(TP4,E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6333136 | SOIC-6-300mil | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2601-360E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267524 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PC924L0YSZ0F | Sharp Microelectronics | DIP-8 Logic Output Optoisolators ROHS | C19444468 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACFL-3161-500E | Broadcom Limited | 95ns 1.55V 100kV/us SO-12 Logic Output Optoisolators ROHS | C17398119 | SO-12 | Tape & Reel (TR) | - | 95ns | 1 | 1.55V | -40℃~+125℃ | 100kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-P302-060E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17501250 | SOIC-6-6.8mm | Tube-packed | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD3184TSD | onsemi | 210ns 1.43V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17447016 | SMD-8P | Tape & Reel (TR) | - | 210ns | 1 | 1.43V | -40℃~+100℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-3120-360E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17308157 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 25kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W346-060E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17258291 | SOIC-6-6.8mm | Tube-packed | - | 120ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-P349-500E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17372679 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 110ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-J314-000E | Broadcom Limited | 700ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17409889 | DIP-8 | Tube-packed | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 25kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P345-560E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17328410 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 120ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W61L-060E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-6-4.6mm Logic Output Optoisolators ROHS | C6854590 | SOIC-6-4.6mm | Tube-packed | 10Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RV1S9213ACCSP-10YV#KC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C7068226 | LSSO-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RV1S9960ACCSP-10YV#KC0 | RENESAS | LSDIP-8 Logic Output Optoisolators ROHS | C7068230 | LSDIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-261A | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955747 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 6N137-520E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7032601 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 6N137A-X001 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7032605 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | ACNV260E-500E | Broadcom Limited | DIP-10 Logic Output Optoisolators ROHS | C7066580 | DIP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2355(E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7124341 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9309L2-E3-AX | RENESAS | 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C7261907 | SDIP-6 | Tape & Reel (TR) | - | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9317L2-E3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C7261909 | SDIP-6 | Bag-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W347-500E | Broadcom Limited | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17449893 | SOIC-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - |