Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ACPL-M71T-000E | Broadcom Limited | 3V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5937709 | SOIC-5-175mil | Tube-packed | 1 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P483-560E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937739 | SOIC-6-6.8mm | Tape & Reel (TR) | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP2366(E) | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5960883 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2770(D4,E | TOSHIBA | 20Mbit/s 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5960908 | SOIC-6-300mil | Bag-packed | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | 20Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2630S1(TA)-V | Everlight Elec | 10Mbit/s 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6032883 | SMD-8P | Tape & Reel (TR) | 2 | 7V | -40℃~+100℃ | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7710-520E | Broadcom Limited | 12.5Mbit/s 4.5V~5.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C6052332 | DIP-8 | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | - | 12.5Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201HPC | Broadcom Limited | 10Mbit/s 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6095130 | DIP-8 | Tube-packed | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W70L-560E | Broadcom Limited | 15Mbit/s 10kV/us DC SSO-6 Logic Output Optoisolators ROHS | C6114702 | SSO-6 | Tape & Reel (TR) | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9124-F3-AX | RENESAS | 10Mbit/s 10kV/us DC SO-5 Logic Output Optoisolators ROHS | C6148735 | SO-5 | Tape & Reel (TR) | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+110℃ | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-2400-060E | Broadcom Limited | 40Mbit/s 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204668 | DIP-8 | Tube-packed | 1 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | 40Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9317L-V-E3-AX | RENESAS | 10Mbit/s 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6255982 | SDIP-6 | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | PS9317L2-V-AX | RENESAS | 10Mbit/s 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6358728 | SDIP-6 | Bag-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-1-F3-N-AX | RENESAS | 1Mbit/s 2.7V~3.6V DC SSOP-8 Logic Output Optoisolators ROHS | C6358743 | SSOP-8 | Tape & Reel (TR) | 1 | 2.7V~3.6V | -40℃~+100℃ | - | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-8957002KPA | Broadcom Limited | 40Mbit/s 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6399651 | DIP-8 | Tube-packed | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | 40Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-8876802KYA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6457690 | DIP-8 | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RV1S9260ACCSP-10YC#KC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C6461404 | LSSO-5 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M72U-000E | Broadcom Limited | 3V~5.5V 25kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492534 | SOIC-5-175mil | Tube-packed | 1 | 3V~5.5V | -40℃~+125℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0611#560 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6569961 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5600#300 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6570026 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-060L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6630858 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3090 | NTE ELECTRONICS, INC. | 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C6721864 | DIP-6 | Bag-packed | 1 | 3V~15V | -40℃~+85℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACFL-6211U-060E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C6733517 | SO-12 | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9113-V-F3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6738008 | SOIC-5-175mil | Tape & Reel (TR) | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9822-2-V-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6738043 | SSOP-8 | Tape & Reel (TR) | 2 | 7V | -40℃~+100℃ | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203KTA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6823027 | SMD-16P | Tube-packed | - | - | - | - | - | - |