Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PS9309L2-AX | RENESAS | 1Mbit/s 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17588298 | SDIP-6 | Bag-packed | 1Mbit/s | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP5231(D4,E | TOSHIBA | 300ns 1.7V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17367022 | SOIC-16-300mil | Tube-packed | - | 300ns | 2 | 1.7V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-J313-300E | Broadcom Limited | 500ns 1.6V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17485387 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.6V | -40℃~+100℃ | 40kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K312-060E | Broadcom Limited | 500ns 1.5V 15kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17477720 | SOIC-8-6.8mm | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 15kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9307AL2-AX | RENESAS | 150ns 1.56V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17479605 | SOIC-6-6.8mm | Bag-packed | - | 150ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5751H(D4LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17475986 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5214A(D4,E | TOSHIBA | 150ns 1.7V 35kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17575554 | SOIC-16-300mil | Tube-packed | - | 150ns | 1 | 1.7V | -40℃~+110℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9308L-V-AX | RENESAS | 250ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17476044 | SDIP-6 | Bag-packed | - | 250ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-34JT-000E | Broadcom Limited | 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17481968 | SOIC-16-300mil | Tube-packed | - | 250ns;280ns | 1 | 1.55V | -40℃~+125℃ | 30kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9307L-AX | RENESAS | 175ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17655856 | SDIP-6 | Bag-packed | - | 175ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-3120#060 | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17495551 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 25kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2212-360E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C7285008 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-P340-500E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17342877 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 200ns | 1 | 1.55V | -40℃~+105℃ | 35kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-J314 | Broadcom Limited | 700ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17498476 | DIP-8 | Tube-packed | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 25kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | VOD3120AD | Vishay Intertech | 500ns 1.37V 35kV/us DIP-8 Logic Output Optoisolators ROHS | C17555746 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.37V | -40℃~+105℃ | 35kV/us | - | 5.3kV | ||
| Min: 1 Mult: 1 | 0 | EL2630-V | Everlight Elec | 10Mbit/s 100ns 7V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7271412 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 7V | -40℃~+100℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9506-V-AX | RENESAS | 400ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17645988 | DIP-8 | Tube-packed | - | 400ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5751(D4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17498029 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 1.55V | -40℃~+110℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9307AL2-V-E3-AX | RENESAS | 150ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17496374 | SDIP-6 | Tape & Reel (TR) | - | 150ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-P302-060E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17501250 | SOIC-6-6.8mm | Tube-packed | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-5161 | Broadcom Limited | 500ns 9kV/us DIP-16 Logic Output Optoisolators ROHS | C17591258 | DIP-16 | Bag-packed | - | 500ns | 1 | - | -55℃~+125℃ | 9kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-3130-060E | Broadcom Limited | 500ns 1.5V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17408554 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 40kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-J314-000E | Broadcom Limited | 700ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17409889 | DIP-8 | Tube-packed | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 25kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | TLP5212(E | TOSHIBA | 250ns 1.67V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17419827 | SOIC-16-300mil | Tube-packed | - | 250ns | 1 | 1.67V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-T250 | Broadcom Limited | 500ns 1.6V 5kV/us DIP-8 Logic Output Optoisolators ROHS | C17557297 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.6V | -20℃~+85℃ | 5kV/us | - | 3.75kV |