Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TLP2366(V4,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6881306 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5754H(D4TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17442206 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-P341-000E | Broadcom Limited | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17452015 | SOIC-6-6.8mm | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K312-060E | Broadcom Limited | 500ns 1.5V 15kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17477720 | SOIC-8-6.8mm | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5751(D4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17498029 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-339J-000E | Broadcom Limited | SOIC-16-300mil Logic Output Optoisolators ROHS | C17614074 | SOIC-16-300mil | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | VOW3120-X001 | Vishay Intertech | 500ns 1.36V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17528223 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.36V | -40℃~+100℃ | 5.3kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3150-360E | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17598846 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7723-360 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21441504 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-M456#500 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21441505 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-3130-060E | Broadcom Limited | 500ns 1.5V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17408554 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 40kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RV1S9209ACCSP-10YV#KC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C20353983 | LSSO-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RV1S9231ACCSP-10YC#KC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C20353984 | LSSO-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0466-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6052280 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2202-300E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052294 | DIP-8 | Tube-packed | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 1kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2211#300 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6052296 | DIP-8 | Tube-packed | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 5kV/us;10kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-4661-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052318 | DIP-8 | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-071L-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6114611 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-4800-360E | Broadcom Limited | 350ns 4.5V~20V 30kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6114615 | DIP-8 | Tube-packed | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 30kV/us | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P456-520E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937721 | SOIC-6-6.8mm | Tape & Reel (TR) | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | - | 15kV/us | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-P611-500E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937746 | SOIC-6-6.8mm | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 10kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | ACSL-6310-00TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C5937780 | SOIC-16 | Tube-packed | 100ns | 3 | 3V~5.5V | -40℃~+100℃ | - | 10kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2630S1(TA)-V | Everlight Elec | 10Mbit/s 100ns 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6032883 | SMD-8P | Tape & Reel (TR) | 100ns | 2 | 7V | -40℃~+100℃ | - | 5kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-071L-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5937671 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0611#060 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267466 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - |