Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-3150-360E | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17598846 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0420401HYA | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17418454 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACFL-3161-500E | Broadcom Limited | 95ns 1.55V 100kV/us SO-12 Logic Output Optoisolators ROHS | C17398119 | SO-12 | Tape & Reel (TR) | 95ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 100kV/us | - | ||
| Min: 1 Mult: 1 | 0 | VOD3120AD-V | Vishay Intertech | 500ns 1.37V 35kV/us DIP-8 Logic Output Optoisolators ROHS | C17255236 | DIP-8 | Tube-packed | 500ns | 1 | 1.37V | -40℃~+105℃ | 5.3kV | 35kV/us | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0420501HYC | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17256125 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-P349-500E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17372679 | SOIC-6-6.8mm | Tape & Reel (TR) | 110ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW3130-300E | Broadcom Limited | 500ns 1.6V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17586106 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -40℃~+100℃ | 5kV | 40kV/us | - | ||
| Min: 1 Mult: 1 | 0 | PS9505L1-AX | RENESAS | 250ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17376405 | DIP-8 | Tube-packed | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P347-060E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17615918 | SOIC-6-6.8mm | Tube-packed | 110ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0420501HYA | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17617968 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W302-560E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17619008 | SOIC-6-300mil | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 10kV/us | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-333J-000E | Broadcom Limited | 250ns 1.6V 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17468024 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.6V | -40℃~+105℃ | 5kV | 15kV/us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9552-V-AX | RENESAS | 500ns 1.65V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17206910 | DIP-8 | Bag-packed | 500ns | 1 | 1.65V | -40℃~+100℃ | 5kV | 25kV/us | - | ||
| Min: 1 Mult: 1 | 0 | ACNV3130-300E | Broadcom Limited | 500ns 1.6V 40kV/us DIP-10 Logic Output Optoisolators ROHS | C17421745 | DIP-10 | Tube-packed | 500ns | 1 | 1.6V | -40℃~+105℃ | 7.5kV | 40kV/us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W347-060E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17428460 | SOIC-6-6.8mm | Tube-packed | 110ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 50kV/us | - | ||
| Min: 1 Mult: 1 | 0 | RV1S9160ACCSP-100V#SC0 | RENESAS | 15Mbit/s 60ns 2.7V~5.5V 50kV/us SOIC-5-175mil Logic Output Optoisolators ROHS | C7304142 | SOIC-5-175mil | Bag-packed | 60ns | 1 | 2.7V~5.5V | -40℃~+125℃ | - | 50kV/us | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0314#500 | Broadcom Limited | 700ns 1.5V 25kV/us SO-8 Logic Output Optoisolators ROHS | C17451569 | SO-8 | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 25kV/us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-312T-000E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17450479 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+125℃ | 3.75kV | 25kV/us | - | ||
| Min: 1 Mult: 1 | 0 | TLP5754H(LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17415584 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 35kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-P302-500E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17418825 | SOIC-6-6.8mm | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5774H(TP4,E | TOSHIBA | 150ns 1.65V 35kV/us SO-6 Logic Output Optoisolators ROHS | C17593273 | SO-6 | Tape & Reel (TR) | 150ns | 1 | 1.65V | -40℃~+125℃ | 5kV | 35kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5754H(D4TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17442206 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 35kV/us | - | ||
| Min: 1 Mult: 1 | 0 | PS9531L3-V-AX | RENESAS | 175ns 1.56V 50kV/us SMD-8P Logic Output Optoisolators ROHS | C17445976 | SMD-8P | Tube-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5150-200 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17241394 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9552-AX | RENESAS | 500ns 1.65V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17380240 | DIP-8 | Bag-packed | 500ns | 1 | 1.65V | -40℃~+100℃ | 5kV | 25kV/us | - |