Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-3180-300E | Broadcom/AVAGO | 200ns 1.5V 10kV/us SMD-8 Logic Output Optoisolators ROHS | C6795935 | SMD-8 | Tube-packed | 200ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M75N-060E | Broadcom Limited | 15Mbit/s 55ns 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6854576 | SOIC-5-175mil | Tube-packed | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+125℃ | - | 30kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W481-000E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6854586 | SOIC-6-6.8mm | Tube-packed | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 20kV/us | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9324L-AX | RENESAS | 10Mbit/s 75ns 2.7V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6629247 | SDIP-6 | Tape & Reel (TR) | 75ns | 1 | 2.7V~5.5V | -40℃~+110℃ | - | 15kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2231 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630866 | DIP-8 | Tube-packed | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | - | 1kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2631#500 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630886 | DIP-8 | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-M72U-000E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492534 | SOIC-5-175mil | Tube-packed | 100ns | 1 | 3V~5.5V | -40℃~+125℃ | - | 25kV/us | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9113-V-F3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6738008 | SOIC-5-175mil | Tape & Reel (TR) | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 15kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9822-2-V-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6738043 | SSOP-8 | Tape & Reel (TR) | 700ns;500ns | 2 | 7V | -40℃~+100℃ | - | 15kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201KXA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6695381 | DIP-8 | Tube-packed | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 6N137#060 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6700798 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACSL-6420-00TE | Broadcom/AVAGO | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SO-16 Logic Output Optoisolators ROHS | C6795979 | SO-16 | Tube-packed | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | - | 10kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | ELW2601 | Everlight Elec | 10Mbit/s 100ns 7V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6844663 | DIP-8 | Tube-packed | 100ns | 1 | 7V | -40℃~+85℃ | - | 5kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8957101PC | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6823048 | DIP-8 | Tube-packed | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | - | 500V/us | 40Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201HXA | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5515768 | DIP-8 | Tube-packed | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | - | 10kV/us | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M61T-560E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6118316 | SOIC-5-175mil | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+125℃ | - | 15kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M75N-500E | Broadcom Limited | 15Mbit/s 55ns 5.5V 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6118322 | SOIC-5-175mil | Tape & Reel (TR) | 55ns | 1 | 5.5V | -40℃~+125℃ | - | 30kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 6N134#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5519665 | DIP-16 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2261(D4-TP4,E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-300mil Logic Output Optoisolators ROHS | C6285459 | SOIC-8-300mil | Tape & Reel (TR) | 80ns | 2 | 2.7V~5.5V | -40℃~+125℃ | - | 20kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5772H(TP4,E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6285494 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 10V~30V | -40℃~+125℃ | - | 35kV/us | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-261A-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204672 | DIP-8 | Tape & Reel (TR) | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9309L-E3-AX | RENESAS | 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6148737 | SDIP-6 | Tape & Reel (TR) | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | - | 15kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201HPC | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6095130 | DIP-8 | Tube-packed | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | TLP5772(D4,E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6285492 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 10V~30V | -40℃~+110℃ | - | 35kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-7721-020E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6267581 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 25Mbit/s | High Speed |