Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ACPL-31JT-000E | Broadcom Limited | 1.55V 50kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17502850 | SOIC-16-300mil | Tube-packed | 1 | 1.55V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0420501HXA | Broadcom Limited | 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17529212 | DIP-8 | Tube-packed | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5774(E | TOSHIBA | 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17552133 | SOIC-6-300mil | Tube-packed | 1 | 1.65V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5754(D4-LF4,E | TOSHIBA | 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17552584 | SOIC-6-300mil | Tube-packed | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W314-060E | Broadcom Limited | 1.5V 25kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17559483 | SOIC-6-300mil | Tube-packed | 1 | 1.5V | -40℃~+100℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5751(E | TOSHIBA | 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17566590 | SOIC-6-300mil | Tube-packed | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W302-500E | Broadcom Limited | 1.5V 10kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17587425 | SOIC-6-6.8mm | Tape & Reel (TR) | 1 | 1.5V | -40℃~+100℃ | 5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ACPL-351J-500E | Broadcom Limited | 1.55V 100kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17588835 | SOIC-16-300mil | Tape & Reel (TR) | 1 | 1.55V | -40℃~+105℃ | 5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9506L2-V-E3-AX | RENESAS | 1.56V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17589140 | SMD-8P | Tape & Reel (TR) | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-36JV-000E | Broadcom Limited | 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17617355 | SOIC-16-300mil | Tube-packed | 1 | - | -40℃~+105℃ | 3.75kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACNT-H343-500E | Broadcom Limited | 1.5V 100kV/us SOIC-8-13.6mm Logic Output Optoisolators ROHS | C17646021 | SOIC-8-13.6mm | Tape & Reel (TR) | 1 | 1.5V | -40℃~+110℃ | 7.5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9905-Y-V-AX | RENESAS | 1.56V 25kV/us SOIC-8-13.8mm Logic Output Optoisolators ROHS | C17647306 | SOIC-8-13.8mm | Bag-packed | 1 | 1.56V | -40℃~+110℃ | 7.5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACNU-4803-500E | Broadcom Limited | 1.5V 50kV/us SOIC-8-9.6mm Logic Output Optoisolators ROHS | C17665027 | SOIC-8-9.6mm | Tape & Reel (TR) | 1 | 1.5V | -40℃~+105℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP151A(E) | TOSHIBA | 1.55V 20kV/us SO-6 Logic Output Optoisolators ROHS | C17677229 | SO-6 | Tube-packed | 1 | 1.55V | -40℃~+110℃ | 3.75kV | 20kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-261A-500E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201492 | DIP-8 | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | PS9317L2-E3-AX | RENESAS | 10Mbit/s 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C7261909 | SDIP-6 | Bag-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VOW137-X001 | Vishay Intertech | 10Mbit/s 10V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7388634 | DIP-8 | Tape & Reel (TR) | 1 | 10V~30V | -40℃~+100℃ | - | 10kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3150#500 | Broadcom Limited | 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17211866 | DIP-8 | Tape & Reel (TR) | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P346-060E | Broadcom Limited | 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17214114 | SOIC-6-6.8mm | Tube-packed | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9332L2-AX | RENESAS | 1.56V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17243697 | SOIC-8-6.8mm | Tape & Reel (TR) | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9402-V-AX | RENESAS | 1.56V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17246353 | SOIC-16-300mil | Bag-packed | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNT-H343-000E | Broadcom Limited | 1.5V 100kV/us SOIC-8-13.6mm Logic Output Optoisolators ROHS | C17249892 | SOIC-8-13.6mm | Tube-packed | 1 | 1.5V | -40℃~+110℃ | 7.5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCNW3120#300 | Broadcom Limited | 1.6V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17266378 | DIP-8 | Tube-packed | 1 | 1.6V | -40℃~+100℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9307AL-AX | RENESAS | 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17275112 | SDIP-6 | Bag-packed | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9123-V-AX | RENESAS | 15Mbit/s 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C17284502 | SOIC-5-175mil | Bag-packed | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | 15Mbit/s | DC |