Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VOH1016AD-V | Vishay Intertech | 16V 10kV/us DC DIP-6 Logic Output Optoisolators ROHS | C7413105 | DIP-6 | Tube-packed | 2us;1.2us | 1 | 16V | -40℃~+100℃ | 10kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5751H(LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17307399 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | 5kV | - | ||
| Min: 1 Mult: 1 | 0 | PS9351L2-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17315874 | SDIP-6 | Bag-packed | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0 | ACPL-36JV-000E | Broadcom Limited | 500ns 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17617355 | SOIC-16-300mil | Tube-packed | 500ns | 1 | - | -40℃~+105℃ | 15kV/us | - | 3.75kV | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | VOW3120-X001 | Vishay Intertech | 500ns 1.36V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17528223 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.36V | -40℃~+100℃ | 25kV/us | - | 5.3kV | - | ||
| Min: 1 Mult: 1 | 0 | H11L1M-V | Everlight Elec | 4us 3V~16V DC DIP-6 Logic Output Optoisolators ROHS | C7284363 | DIP-6 | Tube-packed | 4us | 1 | 3V~16V | -55℃~+100℃ | - | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-261N-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285027 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-2212-560E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C7285010 | DIP-8 | Tape & Reel (TR) | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | - | 5Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-2611#060 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285025 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 6N137#060 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6700798 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201KXA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6695381 | DIP-8 | Tube-packed | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | ELW2601 | Everlight Elec | 10Mbit/s 100ns 7V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6844663 | DIP-8 | Tube-packed | 100ns | 1 | 7V | -40℃~+85℃ | 5kV/us | DC | - | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-3180-300E | Broadcom/AVAGO | 200ns 1.5V 10kV/us SMD-8 Logic Output Optoisolators ROHS | C6795935 | SMD-8 | Tube-packed | 200ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | 3.75kV | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACSL-6400-56TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C6733683 | SOIC-16 | Tape & Reel (TR) | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | - | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-1-F3-AX | RENESAS | 1Mbit/s 7V DC SSOP-8 Logic Output Optoisolators ROHS | C6738035 | SSOP-8 | Tape & Reel (TR) | 700ns;500ns | 1 | 7V | -40℃~+100℃ | - | DC | - | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACSL-6420-00TE | Broadcom/AVAGO | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SO-16 Logic Output Optoisolators ROHS | C6795979 | SO-16 | Tube-packed | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | - | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS1241SX | PANASONIC | 20Mbit/s 55ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6746258 | SOIC-5-175mil | Tape & Reel (TR) | 55ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | - | 20Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOH1016AB-VT2 | Vishay Intertech | 16V 10kV/us DC SMD-6P Logic Output Optoisolators ROHS | C6746668 | SMD-6P | Tape & Reel (TR) | 2us;1.2us | 1 | 16V | -40℃~+100℃ | 10kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5702H(D4LF4,E | TOSHIBA | 200ns 15V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6718101 | SOIC-6-300mil | Tube-packed | 200ns | 1 | 15V~30V | -40℃~+125℃ | 50kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | HCNW2211 | Broadcom Limited | 5Mbit/s 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873651 | DIP-8 | Tube-packed | 180ns;160ns | 1 | 4.5V~20V | -40℃~+85℃ | 10kV/us | DC | - | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS1241SZ | PANASONIC | 20Mbit/s 55ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7077295 | SOIC-5-175mil | Tape & Reel (TR) | 55ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | - | 20Mbit/s | ||
| Min: 1 Mult: 1 | 0 | VO2611 | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6925280 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261A-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955749 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506#360 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955759 | DIP-8 | Tube-packed | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7723-560E | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6955784 | DIP-8 | Tape & Reel (TR) | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | - | 50Mbit/s |