Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TLP5772(D4,E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6285492 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 10V~30V | -40℃~+110℃ | 35kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0630 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267481 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2261(D4-LF4,E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-300mil Logic Output Optoisolators ROHS | C6333124 | SOIC-8-300mil | Tube-packed | 80ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | 15Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2400 | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204666 | DIP-8 | Tube-packed | 55ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | 40Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | PS9821-1-V-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6358740 | SSOP-8 | Bag-packed | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | 15kV/us | DC | 15Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | PS9317L2-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6358728 | SDIP-6 | Bag-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-063N#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267484 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9552-V-AX | RENESAS | 500ns 1.65V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17206910 | DIP-8 | Bag-packed | 500ns | 1 | 1.65V | -40℃~+100℃ | 25kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5214A(E | TOSHIBA | 150ns 1.7V 35kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17277054 | SOIC-16-300mil | Tube-packed | 150ns | 1 | 1.7V | -40℃~+110℃ | 35kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5751H(LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17307399 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5752H(D4LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17217938 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5771(D4,E | TOSHIBA | 150ns 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17213666 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.65V | -40℃~+110℃ | 35kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-P346-060E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17214114 | SOIC-6-6.8mm | Tube-packed | 120ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5774(D4-TP,E | TOSHIBA | 150ns 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17242653 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.65V | -40℃~+110℃ | 35kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCNW3120#300 | Broadcom Limited | 500ns 1.6V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17266378 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -40℃~+100℃ | 25kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9332L-E3-AX | RENESAS | 200ns 1.56V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17268965 | SOIC-8-6.8mm | Tape & Reel (TR) | 200ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-350J-000E | Broadcom Limited | 150ns 1.55V 100kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17216261 | SOIC-16-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+105℃ | 100kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | VOD3120AD-V | Vishay Intertech | 500ns 1.37V 35kV/us DIP-8 Logic Output Optoisolators ROHS | C17255236 | DIP-8 | Tube-packed | 500ns | 1 | 1.37V | -40℃~+105℃ | 35kV/us | - | - | 5.3kV | ||
| Min: 1 Mult: 1 | 0 | TLP5751H(D4LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17475986 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-34JT-000E | Broadcom Limited | 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17481968 | SOIC-16-300mil | Tube-packed | 250ns;280ns | 1 | 1.55V | -40℃~+125℃ | 30kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CPC1596GSTR | Littelfuse/IXYS | SMD-8P Logic Output Optoisolators ROHS | C17493530 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5754(D4-LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17552584 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+110℃ | 35kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-3120#060 | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17495551 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 25kV/us | - | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-31JT-000E | Broadcom Limited | 250ns 1.55V 50kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17502850 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.55V | -40℃~+125℃ | 50kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5214A(D4,E | TOSHIBA | 150ns 1.7V 35kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17575554 | SOIC-16-300mil | Tube-packed | 150ns | 1 | 1.7V | -40℃~+110℃ | 35kV/us | - | - | 5kV |