Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PS9587L1-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7328717 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP5702(LF4,E | TOSHIBA | 200ns 15V~30V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124384 | SOIC-6-300mil | Tube-packed | - | 200ns | 1 | 15V~30V | -40℃~+110℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203HEA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C7026849 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W611-060E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7209881 | SOIC-6-6.8mm | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L2S(TA)-V | Everlight Elec | 4us 3V~16V DC SMD-6P Logic Output Optoisolators ROHS | C7200912 | SMD-6P | Tape & Reel (TR) | - | 4us | 1 | 3V~16V | -55℃~+100℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCNW2201-300E | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201437 | DIP-8 | Tube-packed | 5Mbit/s | 180ns;160ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-261A-500E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201492 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9309L2-E3-AX | RENESAS | 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C7261907 | SDIP-6 | Tape & Reel (TR) | - | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W346-560E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17306912 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 120ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-3120-360E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17308157 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 25kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P345-560E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17328410 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 120ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | ACNU-3410-000E | Broadcom Limited | 150ns 1.45V 100kV/us SOIC-8-9.6mm Logic Output Optoisolators ROHS | C17298338 | SOIC-8-9.6mm | Tube-packed | - | 150ns | 1 | 1.45V | -40℃~+110℃ | 100kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-330J-000E | Broadcom Limited | 250ns 1.6V 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17302995 | SOIC-16-300mil | Tube-packed | - | 250ns | 1 | 1.6V | -40℃~+105℃ | 15kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9402-AX | RENESAS | 200ns 1.56V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17212674 | SOIC-16-300mil | Bag-packed | - | 200ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | 6N137-V | Everlight Elec | 10Mbit/s 75ns 7V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7032603 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 7V | -40℃~+85℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9513-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7030197 | DIP-8 | Tube-packed | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP352(D4,F) | TOSHIBA | 200ns 1.55V 20kV/us DIP-8 Logic Output Optoisolators ROHS | C17690669 | DIP-8 | Tube-packed | - | 200ns | 1 | 1.55V | -40℃~+125℃ | 20kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9306L-E3-AX | RENESAS | 400ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17651910 | SDIP-6 | Tape & Reel (TR) | - | 400ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9307AL-V-AX | RENESAS | 150ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17688682 | SDIP-6 | Bag-packed | - | 150ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0
View marketplace suppliers’ inventory
| ACPL-352J-500E | Broadcom Limited | 150ns 1.55V 100kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17667760 | SOIC-16-300mil | Tape & Reel (TR) | - | 150ns | 1 | 1.55V | -40℃~+105℃ | 100kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3020-300E | Broadcom Limited | 700ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17481473 | DIP-8 | Tube-packed | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-W314-060E | Broadcom Limited | 700ns 1.5V 25kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17559483 | SOIC-6-300mil | Tube-packed | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-2212-560E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C7285010 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2601#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285020 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2611#060 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285025 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - |