Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Input Type
|
Propagation Delay tpLH/tpHL
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Input Type
|
Propagation Delay tpLH/tpHL
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NTE3090 | NTE ELECTRONICS, INC. | 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C6721864 | DIP-6 | Bag-packed | 1 | 3V~15V | -40℃~+85℃ | DC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-K75T-060E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C7066633 | SOIC-8-6.8mm | Tube-packed | 2 | 3V~5.5V | -40℃~+125℃ | DC | 100ns | 25kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W481-560E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7066643 | SOIC-6-6.8mm | Tape & Reel (TR) | 1 | 4.5V~20V | -40℃~+100℃ | DC | 350ns | 20kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W483-560E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7066648 | SOIC-6-6.8mm | Tape & Reel (TR) | 1 | 4.5V~30V | -40℃~+105℃ | DC | 120ns | 30kV/us | - | ||
| Min: 1 Mult: 1 | 0 | TLP5705H(E | TOSHIBA | 200ns 15V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7068826 | SOIC-6-300mil | Tube-packed | 1 | 15V~30V | -40℃~+125℃ | DC | 200ns | 50kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5772H(TP,E | TOSHIBA | 150ns 15V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6881343 | SOIC-6-300mil | Tape & Reel (TR) | 1 | 15V~30V | -40℃~+125℃ | DC | 150ns | 35kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9821-2-V-F3-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6738031 | SSOP-8 | Tape & Reel (TR) | 2 | 2.7V~3.6V | -40℃~+85℃ | DC | 75ns | 15kV/us | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2611-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873706 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | 100ns | 15kV/us | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-263A | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873721 | DIP-8 | Tube-packed | 2 | 4.5V~5.5V | -40℃~+85℃ | DC | 100ns | 1kV/us | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2611-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955745 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | 100ns | 15kV/us | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-M600#500 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6957745 | SOIC-5-175mil | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+85℃ | DC | 75ns | 10kV/us | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | QT2601 | QT Brightek (QTB) | 10Mbit/s 75ns 7V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7033510 | DIP-8 | Tube-packed | 1 | 7V | -55℃~+85℃ | DC | 75ns | 5kV/us | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | VO4661 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7149021 | DIP-8 | Tube-packed | 2 | 4.5V~5.5V | -40℃~+100℃ | DC | 75ns | 15kV/us | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K24L-000E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6854555 | SOIC-8-6.8mm | Tube-packed | 2 | 2.7V~5.5V | -40℃~+105℃ | DC | 250ns | 25kV/us | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9324L-AX | RENESAS | 10Mbit/s 75ns 2.7V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6629247 | SDIP-6 | Tape & Reel (TR) | 1 | 2.7V~5.5V | -40℃~+110℃ | DC | 75ns | 15kV/us | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-2231 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630866 | DIP-8 | Tube-packed | 2 | 4.5V~20V | -40℃~+85℃ | DC | 300ns | 1kV/us | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2631#500 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630886 | DIP-8 | Tape & Reel (TR) | 2 | 4.5V~5.5V | -40℃~+85℃ | DC | 100ns | 10kV/us | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | ACPL-M75N-060E | Broadcom Limited | 15Mbit/s 55ns 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6854576 | SOIC-5-175mil | Tube-packed | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+125℃ | DC | 55ns | 30kV/us | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W481-000E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6854586 | SOIC-6-6.8mm | Tube-packed | 1 | 4.5V~20V | -40℃~+100℃ | DC | 350ns | 20kV/us | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M72U-000E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492534 | SOIC-5-175mil | Tube-packed | 1 | 3V~5.5V | -40℃~+125℃ | DC | 100ns | 25kV/us | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957101PC | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6823048 | DIP-8 | Tube-packed | 2 | 4.75V~5.25V | -55℃~+125℃ | DC | 60ns | 500V/us | 40Mbit/s | ||
| Min: 1 Mult: 1 | 0 | PS9851-1-V-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 10kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6629255 | SSOP-8 | Bag-packed | 1 | 4.5V~5.5V | -40℃~+100℃ | DC | 60ns | 10kV/us | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7720#500 | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6630912 | DIP-8 | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+85℃ | High Speed | 40ns | 10kV/us | 25Mbit/s | ||
| Min: 1 Mult: 1 | 0 | ACPL-W483-000E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7066646 | SOIC-6-6.8mm | Tube-packed | 1 | 4.5V~30V | -40℃~+105℃ | DC | 120ns | 30kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9113-V-F3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6738008 | SOIC-5-175mil | Tape & Reel (TR) | 1 | 4.5V~20V | -40℃~+100℃ | DC | 750ns;500ns | 15kV/us | 1Mbit/s |