Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ACPL-W483-000E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7066646 | SOIC-6-6.8mm | Tube-packed | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9113-V-F3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6738008 | SOIC-5-175mil | Tape & Reel (TR) | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9822-2-V-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6738043 | SSOP-8 | Tape & Reel (TR) | 700ns;500ns | 2 | 7V | -40℃~+100℃ | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-8957002KPA | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6399651 | DIP-8 | Tube-packed | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | 40Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2261(D4-TP4,E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-300mil Logic Output Optoisolators ROHS | C6285459 | SOIC-8-300mil | Tape & Reel (TR) | 80ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5772H(TP4,E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6285494 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 10V~30V | -40℃~+125℃ | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-261A-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204672 | DIP-8 | Tape & Reel (TR) | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW261L-000E | Broadcom Limited | 10Mbit/s 95ns 2.7V~5.5V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5553539 | DIP-8 | Tube-packed | 95ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201KXA | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5532734 | DIP-8 | Tube-packed | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K72T-500E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5547043 | SOIC-8-6.8mm | Tape & Reel (TR) | 100ns | 1 | 3V~5.5V | -40℃~+125℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M61T | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547073 | SOIC-5-175mil | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+125℃ | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W456-000E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5547113 | SOIC-6-300mil | Tube-packed | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2211#300 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6052296 | DIP-8 | Tube-packed | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1 | 0 | ACSL-6310-00TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C5937780 | SOIC-16 | Tube-packed | 100ns | 3 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4661-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052318 | DIP-8 | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-2202-300E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052294 | DIP-8 | Tube-packed | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW261L-300E | Broadcom Limited | 10Mbit/s 95ns 2.7V~5.5V 20kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5937588 | SMD-8P | Tube-packed | 95ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | TLP2761(E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us AC,DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5985846 | SOIC-6-300mil | Tube-packed | 80ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | AC,DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACSL-6420-00TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C5937782 | SOIC-16 | Tube-packed | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7710-520E | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6052332 | DIP-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | High Speed | 12.5Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2231-300E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052300 | DIP-8 | Tube-packed | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-5300#200 | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052320 | DIP-8 | Tube-packed | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P456-520E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937721 | SOIC-6-6.8mm | Tape & Reel (TR) | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P611-500E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937746 | SOIC-6-6.8mm | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | ACPL-M71T-000E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5937709 | SOIC-5-175mil | Tube-packed | 35ns | 1 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | - |