Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P483-560E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937739 | SOIC-6-6.8mm | Tape & Reel (TR) | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP2770(E | TOSHIBA | 20Mbit/s 60ns 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5985850 | SOIC-6-300mil | Bag-packed | 60ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | 20Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-9085501HXA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5532708 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-8957201EA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6457694 | DIP-16 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2601-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6569989 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4506#500 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6570009 | DIP-8 | Tape & Reel (TR) | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201KPC | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6399627 | DIP-8 | Tube-packed | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-2400 | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204666 | DIP-8 | Tube-packed | 55ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | 40Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261A-060E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204671 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2719(TP4,E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6333136 | SOIC-6-300mil | Tape & Reel (TR) | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-1-V-F3-AX | RENESAS | 1Mbit/s 7V DC SSOP-8 Logic Output Optoisolators ROHS | C6358747 | SSOP-8 | Tape & Reel (TR) | 700ns;500ns | 1 | 7V | -40℃~+100℃ | - | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9324L-V-E3-AX | RENESAS | 10Mbit/s 75ns 2.7V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6358730 | SDIP-6 | Tape & Reel (TR) | 75ns | 1 | 2.7V~5.5V | -40℃~+110℃ | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | PS9821-1-V-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6358740 | SSOP-8 | Bag-packed | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | 15kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9513L3-V-E3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6358734 | SMD-8P | Tape & Reel (TR) | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 6N134 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6462261 | DIP-16 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | ACPL-W21L-060E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6458544 | SOIC-6-6.8mm | Tube-packed | 250ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-5600#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6570026 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 8102801EC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6411915 | DIP-16 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | PS9317L2-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6358728 | SDIP-6 | Bag-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-1-F3-N-AX | RENESAS | 1Mbit/s 2.7V~3.6V DC SSOP-8 Logic Output Optoisolators ROHS | C6358743 | SSOP-8 | Tape & Reel (TR) | 700ns;500ns | 1 | 2.7V~3.6V | -40℃~+100℃ | - | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2300-060E | Broadcom Limited | 5Mbit/s 4.75V~5.25V 100V/us DC DIP-8 Logic Output Optoisolators ROHS | C6569985 | DIP-8 | Tube-packed | 160ns;200ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 100V/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7723-520E | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6570035 | DIP-8 | Tape & Reel (TR) | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | 50Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9317L-V-E3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6255982 | SDIP-6 | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M75L-560E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492543 | SOIC-5-175mil | Tape & Reel (TR) | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-9800102KZA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6457711 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s |