Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2611-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873706 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263A | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873721 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0630#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6873674 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2358(E) | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6881300 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K24L-000E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6854555 | SOIC-8-6.8mm | Tube-packed | 5Mbit/s | 250ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5772H(TP,E | TOSHIBA | 150ns 15V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6881343 | SOIC-6-300mil | Tape & Reel (TR) | - | 150ns | 1 | 15V~30V | -40℃~+125℃ | 35kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K73L-000E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6854557 | SOIC-8-6.8mm | Tube-packed | 15Mbit/s | 55ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P346-060E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17214114 | SOIC-6-6.8mm | Tube-packed | - | 120ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | TLP5771(D4,E | TOSHIBA | 150ns 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17213666 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 1.65V | -40℃~+110℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OPI8012 | Texas Instruments | 200Kbit/s 5us 4.75V~5.25V DC PDIP-6 Logic Output Optoisolators ROHS | C7321866 | PDIP-6 | Bag-packed | 200Kbit/s | 5us | 1 | 4.75V~5.25V | -40℃~+70℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0 | VO2611-X006 | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6603607 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP2261(D4-LF4,E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-300mil Logic Output Optoisolators ROHS | C6333124 | SOIC-8-300mil | Tube-packed | 15Mbit/s | 80ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | EL260L | Everlight Elec | 75ns 7V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6612672 | DIP-8 | Tube-packed | - | 75ns | 1 | 7V | - | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-0201-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6630854 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9817A-2-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6629251 | SSOP-8 | Bag-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2231 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630866 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2631#500 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630886 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506#360 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955759 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2211-300E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6955737 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0600#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6955710 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0723-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6955725 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VO2611 | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6925280 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-C61L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7066627 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W483-000E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7066646 | SOIC-6-6.8mm | Tube-packed | - | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS1241SX | PANASONIC | 20Mbit/s 55ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6746258 | SOIC-5-175mil | Tape & Reel (TR) | 20Mbit/s | 55ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | - |