Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ACPL-M75N-060E | Broadcom Limited | 15Mbit/s 55ns 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6854576 | SOIC-5-175mil | Tube-packed | 15Mbit/s | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+125℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W481-000E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6854586 | SOIC-6-6.8mm | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9324L-AX | RENESAS | 10Mbit/s 75ns 2.7V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6629247 | SDIP-6 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 2.7V~5.5V | -40℃~+110℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2231 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630866 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2631#500 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630886 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7720#500 | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6630912 | DIP-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W60L-000E | Broadcom Limited | 15Mbit/s 75ns 15kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6492555 | SOIC-6-6.8mm | Tube-packed | 15Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9122-V-F3-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SO-5 Logic Output Optoisolators ROHS | C6629241 | SO-5 | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 1 | 7V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9817A-2-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6629251 | SSOP-8 | Bag-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K24L-000E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6854555 | SOIC-8-6.8mm | Tube-packed | 5Mbit/s | 250ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M75L-560E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492543 | SOIC-5-175mil | Tape & Reel (TR) | 15Mbit/s | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9817A-1-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C5711093 | SSOP-8 | Bag-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 8102802PC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5564405 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | RV1S9160ACCSP-100C#SC0 | RENESAS | 15Mbit/s 60ns 2.7V~5.5V 50kV/us SOIC-5-175mil Logic Output Optoisolators ROHS | C5739140 | SOIC-5-175mil | Bag-packed | 15Mbit/s | 60ns | 1 | 2.7V~5.5V | -55℃~+150℃ | 50kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K63L-500E | Broadcom Limited | 15Mbit/s 75ns 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5576467 | SOIC-8-6.8mm | Tape & Reel (TR) | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-P456-000E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5576487 | SOIC-6-6.8mm | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW261L-000E | Broadcom Limited | 10Mbit/s 95ns 2.7V~5.5V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5553539 | DIP-8 | Tube-packed | 10Mbit/s | 95ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9317L-E3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C5848125 | SDIP-6 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L1S1(TA) | Everlight Elec | 4us 3V~16V DC SMD-6P Logic Output Optoisolators ROHS | C5755995 | SMD-6P | Tape & Reel (TR) | - | 4us | 1 | 3V~16V | -55℃~+100℃ | - | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2202 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756525 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261A-000E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729233 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2200-300E | Broadcom Limited | 2.5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729210 | DIP-8 | Tube-packed | 2.5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-7721 | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5729310 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0 | ACPL-W484-500E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5576490 | SOIC-6-6.8mm | Tube-packed | - | 120ns;150ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2630S(TA)-V | Everlight Elec | 10Mbit/s 100ns 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5728166 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 7V | -40℃~+100℃ | 5kV/us | DC |