Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
|
3021
(331+2690+0)In Stock
View other supplier's inventory on LCSC
| HCPL-050L-500E | Broadcom/AVAGO | 1Mbit/s 2.7V~7V 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C692011 | SOP-8 | Tape & Reel (TR) | 0.35us | 1Mbit/s | 0.65us | - | 1 | 100mW | 2.7V~7V | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+3000+0)In Stock | ELM452 | AOTE | 1Mbit/s 4.5V~18V 5kV/µs DC SOP-5 Logic Output Optoisolators ROHS | C42371560 | SOP-5 | Tape & Reel (TR) | 800ns | 1Mbit/s | 800ns | - | 1 | - | 4.5V~18V | -40℃~+100℃ | 3.75kV | 5kV/µs | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+3000+0)In Stock | ELM601 | AOTE | 4.5V~5.5V 5kV/µs DC SOP-5 Logic Output Optoisolators ROHS | C42371561 | SOP-5 | Tape & Reel (TR) | 100us | - | 100us | - | 1 | - | 4.5V~5.5V | -40℃~+125℃ | 3.75kV | 5kV/µs | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2966
(2966+0+0)In Stock
Not recommended for new designs
View other supplier's inventory on LCSC
| TLP2395(TPL,E(T | TOSHIBA | SO-5-175mil Logic Output Optoisolators ROHS | C695251 | SO-5-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2958
(2933+25+0)In Stock
View other supplier's inventory on LCSC
| HCPL-0501-500E | Broadcom/AVAGO | 1Mbit/s 4.5V~15V 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C6673 | SO-8 | Tape & Reel (TR) | 1.3us | 1Mbit/s | 0.2us | - | 1 | - | 4.5V~15V | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2925
(1561+1364+0)In Stock
View other supplier's inventory on LCSC
| TLP105(TPL,F) | TOSHIBA | 4.5V~20V 10kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C2990748 | SOP-5-175mil | Tape & Reel (TR) | 250ns | - | 250ns | 1.6mA | 1 | 75mW | 4.5V~20V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2919
(272+2647+0)In Stock
View other supplier's inventory on LCSC
| HCPL-063A-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 1kV/us AC,DC SO-8 Logic Output Optoisolators ROHS | C188703 | SO-8 | Tape & Reel (TR) | 100ns | 10Mbit/s | 100ns | 3mA | 2 | 60mW | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 1kV/us | AC,DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2895
(805+2090+0)In Stock | AT6N137-CuH-S | AOTE | 10Mbit/s 5.5V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C22375543 | SMD-8P | Tape & Reel (TR) | - | 10Mbit/s | - | - | 1 | - | 5.5V | -40℃~+85℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2891
(2891+0+0)In Stock
View other supplier's inventory on LCSC
| ACPL-064L-500E | Broadcom/AVAGO | 10Mbit/s 2.7V~5.5V 20kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C38485 | SOIC-8 | Tape & Reel (TR) | 80ns | 10Mbit/s | 80ns | 6mA | 2 | 20mW | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2859
(0+2859+0)In Stock
View other supplier's inventory on LCSC
| HCPL-M611-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C545706 | SOP-5-175mil | Tape & Reel (TR) | 75ns | 10Mbit/s | 75ns | 15mA | 1 | 85mW | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 |
2858
(2858+0+0)In Stock | TLP352(F) | TOSHIBA | 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C73968 | DIP-8 | Tube-packed | 200ns | - | 200ns | 5mA | - | 260mW | 15V~30V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | ||
Other Suppliers
| Lightning Deals Learn more 1000+:
$0.4429
Ended with
00:00:00 | Min: 1000 Mult: 1
SPQ: 50
|
30000
0%
Other Suppliers on LCSC, estimated lead time
4-6
business days
View other supplier's inventory on LCSC
| TLP352(F) | TOSHIBA | 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C73968 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 3000
|
2849
(2849+0+0)In Stock | LTV-5314W-TP1 | Lite-On | SMD-5 Logic Output Optoisolators ROHS | C7425263 | SMD-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2811
(1421+1390+0)In Stock
View other supplier's inventory on LCSC
| TLP5702(D4-TP,E(T | TOSHIBA | SOP-6 Logic Output Optoisolators ROHS | C2929223 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2801
(2693+108+0)In Stock
View other supplier's inventory on LCSC
| HCPL-M601-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 10kV/us DC SOP-5 Logic Output Optoisolators ROHS | C45920 | SOP-5 | Tape & Reel (TR) | 75ns | 10Mbit/s | 75ns | 15mA | 1 | 85mW | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2801
(2801+0+0)In Stock | HCPL2530SD | onsemi | 1Mbit/s 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C500390 | SOP-8-2.54mm | Tape & Reel (TR) | 1.5us | 1Mbit/s | 1.5us | - | 2 | 35mW | - | -55℃~+100℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2799
(0+2799+0)In Stock | ATM501-CuH-S | AOTE | 1Mbit/s 18V 5kV/us DC S0P-5 Logic Output Optoisolators ROHS | C20612632 | S0P-5 | Tape & Reel (TR) | - | 1Mbit/s | - | - | - | - | 18V | -40℃~+100℃ | 3.75kV | 5kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2798
(2798+0+0)In Stock | TLP116A(TPL,E | TOSHIBA | 20Mbit/s 4.5V~5.5V 10kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C576215 | SOP-5-4.4mm | Tape & Reel (TR) | 60ns | 20Mbit/s | 60ns | 5mA | 1 | 40mW | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2767
(377+2390+0)In Stock
View other supplier's inventory on LCSC
| TLP2398(TPL,E(O | TOSHIBA | 3V~20V 20kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C393891 | SOP-5-175mil | Tape & Reel (TR) | 105ns | - | 95ns | 2.3mA | 1 | 100mW | 3V~20V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2735
(1895+840+0)In Stock
View other supplier's inventory on LCSC
| TLP2768A(D4-TP,E(T | TOSHIBA | 20Mbit/s 2.7V~5.5V 20kV/us DC SOIC-6 Logic Output Optoisolators ROHS | C5370532 | SOIC-6 | Tape & Reel (TR) | 60ns | 20Mbit/s | 60ns | 5mA | 1 | 40mW | 2.7V~5.5V | -40℃~+125℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2716
(2716+0+0)In Stock | TLP2361(V4-TPL,E | TOSHIBA | 15Mbit/s 2.7V~5.5V 20kV/us DC SOIC-5-4.6mm Logic Output Optoisolators ROHS | C123773 | SOIC-5-4.6mm | Tape & Reel (TR) | - | 15Mbit/s | - | - | 1 | - | 2.7V~5.5V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 750
|
2694
(2694+0+0)In Stock
View other supplier's inventory on LCSC
| HCNW3120-500E | Broadcom/AVAGO | 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C39657 | SOP-8-2.54mm | Tape & Reel (TR) | 0.5us | - | 0.5us | 8mA | 1 | 295mW | 15V~30V | -40℃~+100℃ | 5kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2690
(2690+0+0)In Stock
View other supplier's inventory on LCSC
| HCPL-0531-500E | Broadcom/AVAGO | 4.5V~5.5V 15kV/us DC SO-8 Logic Output Optoisolators ROHS | C21432 | SO-8 | Tape & Reel (TR) | 0.6us | - | 0.2us | - | 2 | 600mW | 4.5V~5.5V | -55℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2665
(0+2665+0)In Stock | MPCM601(T1)-GV | miracle | 15Mbit/s 10kV/us DC SOP-5 Logic Output Optoisolators ROHS | C17701959 | SOP-5 | Tape & Reel (TR) | - | 15Mbit/s | - | - | - | - | 4.5V~5.5V;2.7V~3.6V | - | - | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2620
(2620+0+0)In Stock
View other supplier's inventory on LCSC
| TLP2161(TP,F) | TOSHIBA | 15Mbit/s 2.7V~5.5V 20kV/us DC SO-8 Logic Output Optoisolators ROHS | C516860 | SO-8 | Tape & Reel (TR) | 80ns | 15Mbit/s | 80ns | 1.6mA | 2 | 20mW | 2.7V~5.5V | -40℃~+125℃ | 2.5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 |
2613
(1693+920+0)In Stock
View other supplier's inventory on LCSC
| HCPL-2630-000E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C28575 | DIP-8 | Tube-packed | 75ns | 10Mbit/s | 75ns | 5mA | 1 | 85mW | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC |