Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| VOW2611-X017T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 25kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6349886 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W70L-560E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SSO-6 Logic Output Optoisolators ROHS | C6114702 | SSO-6 | Tape & Reel (TR) | 15Mbit/s | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9513L1-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6255984 | DIP-8 | Tube-packed | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2261(D4-LF4,E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-300mil Logic Output Optoisolators ROHS | C6333124 | SOIC-8-300mil | Tube-packed | 15Mbit/s | 80ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9587L3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6148743 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2601-360E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267524 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-5230#100 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6267549 | SMD-8P | Tube-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-260L-020E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204669 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2201 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267506 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2300#300 | Broadcom Limited | 5Mbit/s 4.75V~5.25V 100V/us DC DIP-8 Logic Output Optoisolators ROHS | C6204664 | DIP-8 | Tube-packed | 5Mbit/s | 160ns;200ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 100V/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-M600 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6267590 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2611-060E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204670 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-5200#100 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6204680 | SMD-8P | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-9800102KPA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6399670 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | EL260L | Everlight Elec | 75ns 7V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6612672 | DIP-8 | Tube-packed | - | 75ns | 1 | 7V | - | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2400-060E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204668 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | VO2611-X006 | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6603607 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506#300 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6570007 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M71T-560E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6118318 | SOIC-5-175mil | Tape & Reel (TR) | - | 35ns | 1 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-4800-360E | Broadcom Limited | 350ns 4.5V~20V 30kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6114615 | DIP-8 | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9309L-E3-AX | RENESAS | 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6148737 | SDIP-6 | Tape & Reel (TR) | - | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP5772(D4,E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6285492 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 10V~30V | -40℃~+110℃ | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-7721-020E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6267581 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0 | HCPL-7723-360E | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6267586 | DIP-8 | Tube-packed | 50Mbit/s | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9124-F3-AX | RENESAS | 10Mbit/s 75ns 10kV/us DC SO-5 Logic Output Optoisolators ROHS | C6148735 | SO-5 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+110℃ | 10kV/us | DC |