Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-J313-300E | Broadcom Limited | 500ns 1.6V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17485387 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -40℃~+100℃ | 3.75kV | 40kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-34JT-000E | Broadcom Limited | 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17481968 | SOIC-16-300mil | Tube-packed | 250ns;280ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 30kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5754(D4-LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17552584 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9506-V-AX | RENESAS | 400ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17645988 | DIP-8 | Tube-packed | 400ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9307AL-V-AX | RENESAS | 150ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17688682 | SDIP-6 | Bag-packed | 150ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5754H(LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17415584 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACNV3130-300E | Broadcom Limited | 500ns 1.6V 40kV/us DIP-10 Logic Output Optoisolators ROHS | C17421745 | DIP-10 | Tube-packed | 500ns | 1 | 1.6V | -40℃~+105℃ | 7.5kV | 40kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5751H(D4LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17475986 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP352(D4,F) | TOSHIBA | 200ns 1.55V 20kV/us DIP-8 Logic Output Optoisolators ROHS | C17690669 | DIP-8 | Tube-packed | 200ns | 1 | 1.55V | -40℃~+125℃ | 3.75kV | 20kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-36JV-000E | Broadcom Limited | 500ns 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17617355 | SOIC-16-300mil | Tube-packed | 500ns | 1 | - | -40℃~+105℃ | 3.75kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3150#300 | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17615320 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PC929PYJ000F | Sharp Microelectronics | Logic Output Optoisolators ROHS | C19528671 | - | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6N136-000E | Broadcom/AVAGO | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691903 | DIP-8 | Tube-packed | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | H11L3SM | onsemi | 3V~15V DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C899483 | SOP-6-2.54mm | Bag-packed | - | 1 | 3V~15V | -40℃~+85℃ | 4.17kV | - | - | DC | ||
| Min: 1 Mult: 1 | 0 | PS9905-F3-NR-AX | CEL | LSDIP-8 Logic Output Optoisolators ROHS | C19536381 | LSDIP-8 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RV1S9061ACCSP-10YV#KC0 | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C20353972 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RV1S9161ACCSP-100V#KC0 | RENESAS | SO-5 Logic Output Optoisolators ROHS | C20353976 | SO-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9552L3-AX | CEL | SMD-8P Logic Output Optoisolators ROHS | C19344761 | SMD-8P | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACNU-3430-000E | Broadcom Limited | SOIC-8-9.6mm Logic Output Optoisolators ROHS | C17694383 | SOIC-8-9.6mm | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3020-000E | Broadcom Limited | 700ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17338515 | DIP-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACNU-3410-000E | Broadcom Limited | 150ns 1.45V 100kV/us SOIC-8-9.6mm Logic Output Optoisolators ROHS | C17298338 | SOIC-8-9.6mm | Tube-packed | 150ns | 1 | 1.45V | -40℃~+110℃ | 5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9307AL-AX | RENESAS | 150ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17275112 | SDIP-6 | Bag-packed | 150ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0
View marketplace suppliers’ inventory
| ACPL-352J-500E | Broadcom Limited | 150ns 1.55V 100kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17667760 | SOIC-16-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K30T-000E | Broadcom Limited | 1.55V SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17664505 | SOIC-8-6.8mm | Tube-packed | 2ms;120us | 1 | 1.55V | -40℃~+125℃ | 5kV | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3180-300E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C17254304 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - |