Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS1551SZ | PANASONIC | SO-6,5LEAD Logic Output Optoisolators ROHS | C5944528 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2770(E | TOSHIBA | 20Mbit/s 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5985850 | SOIC-6-300mil | Bag-packed | 20Mbit/s | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-4661-520E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6052318 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M61T-560E | Broadcom Limited | 10Mbit/s 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6118316 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+125℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2300#300 | Broadcom Limited | 5Mbit/s 4.75V~5.25V 100V/us DC DIP-8 Logic Output Optoisolators ROHS | C6204664 | DIP-8 | Tube-packed | 5Mbit/s | 1 | 4.75V~5.25V | -40℃~+85℃ | 100V/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-260L-020E | Broadcom Limited | 15Mbit/s 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204669 | DIP-8 | Tube-packed | 15Mbit/s | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-0611#060 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267466 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0630 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267481 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2201 | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267506 | DIP-8 | Tube-packed | 5Mbit/s | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-M600 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6267590 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP104(V4-TPL,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6285447 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5772(D4,E | TOSHIBA | 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6285492 | SOIC-6-300mil | Tube-packed | - | 1 | 10V~30V | -40℃~+110℃ | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2719(TP4,E | TOSHIBA | 1Mbit/s 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6333136 | SOIC-6-300mil | Tape & Reel (TR) | 1Mbit/s | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9513L3-V-E3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6358734 | SMD-8P | Tape & Reel (TR) | 1Mbit/s | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201KPC | Broadcom Limited | 10Mbit/s 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6399627 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 8102801EC | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6411915 | DIP-16 | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203HTA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6457666 | SMD-16P | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800102KZA | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6457711 | DIP-8 | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RV1S9160ACCSP-100C#KC0 | RENESAS | 15Mbit/s 2.7V~5.5V 50kV/us DC SO-5 Logic Output Optoisolators ROHS | C6461400 | SO-5 | Tape & Reel (TR) | 15Mbit/s | 1 | 2.7V~5.5V | -40℃~+125℃ | 50kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N134 | Broadcom Limited | 10Mbit/s 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6462261 | DIP-16 | Tube-packed | 10Mbit/s | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-W60L-000E | Broadcom Limited | 15Mbit/s 15kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6492555 | SOIC-6-6.8mm | Tube-packed | 15Mbit/s | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP754(F) | TOSHIBA | DIP-8 Logic Output Optoisolators ROHS | C6553568 | DIP-8 | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506#300 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6570007 | DIP-8 | Tube-packed | - | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | VO2611-X006 | Vishay Intertech | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6603607 | DIP-8 | Tube-packed | 10Mbit/s | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9851-1-V-AX | RENESAS | 15Mbit/s 4.5V~5.5V 10kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6629255 | SSOP-8 | Bag-packed | 15Mbit/s | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC |